-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Unidirectional, 5 Element, Silicon, LEAD FREE PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMS12C.TCT by Semtech Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K8456
|
Newark | Tvs Diode Array, 300W, 12V, Sot-23, Full Reel, Clamping Voltage Vc Max:9.8V, Diode Case Style:Sot-23, No. Of Pins:6Pins, Operating Voltage:12V, Power Dissipation Pd:300W, Product Range:Sms Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Semtech SMS12C.TCT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5850 / $0.7590 | Buy Now |
DISTI #
SMS12CCT-ND
|
DigiKey | TVS DIODE 12VWM 23VC SOT23-6 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7038 In Stock |
|
$0.6213 / $2.1400 | Buy Now |
DISTI #
SMS12C.TCT
|
Avnet Americas | ESD Suppressor TVS ?15KV 6-Pin SOT-23 T/R - Tape and Reel (Alt: SMS12C.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5376 / $0.5842 | Buy Now |
DISTI #
947-SMS12C.TCT
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 300W TVS 12V 7"RL BI POLAR RoHS: Compliant | 2127 |
|
$0.6050 / $1.5200 | Buy Now |
DISTI #
SMS12C.TCT
|
IBS Electronics | SMS12C.TCT by Semtech is a uni-directional TVS diode array in SOT-23-6 package, offering 300W peak pulse power, 5V to 23V clamping voltage, ideal for protecting sensitive electronics from voltage transients. Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.7475 | Buy Now |
DISTI #
SMS12C.TCT
|
Avnet Silica | ESD Suppressor TVS 15KV 6Pin SOT23 TR (Alt: SMS12C.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Braemac Americas-Symmetry | 300W TVS 12V 7"RL BI POLAR SOT23-6L Min Qty: 1 | 0 |
|
$0.5612 / $0.6210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMS12C.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SMS12C.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Unidirectional, 5 Element, Silicon, LEAD FREE PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | LEAD FREE PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | TRANSIENT PROTECTION | |
Breakdown Voltage-Min | 13.3 V | |
Clamping Voltage-Max | 23 V | |
Configuration | COMMON ANODE, 5 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 5 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMS12C.TCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS12C.TCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMS12C | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Unidirectional, 5 Element, Silicon, SOT-23, 6 PIN | SMS12C.TCT vs SMS12C |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from noise sources. Use a common mode filter or a ferrite bead to reduce EMI.
Use a heat sink or a thermal pad to dissipate heat. Ensure good airflow around the device. Consider using a thermal interface material to improve heat transfer. Operate the device within the recommended temperature range (–40°C to +125°C).
The maximum allowable voltage on the VCC pin is 5.5V. Exceeding this voltage may damage the device. Use a voltage regulator or a voltage limiter to ensure the voltage remains within the recommended range (4.5V to 5.5V).
Check the power supply voltage and ensure it's within the recommended range. Verify the clock frequency and ensure it's within the specified range (10MHz to 40MHz). Check the transmission line impedance and ensure it's matched to the device's output impedance. Use a logic analyzer or an oscilloscope to debug the signal.
Yes, SMS12C.TCT has a low power consumption mode. Use the power-down mode (PD) to reduce power consumption when the device is not in use. The device can also be operated at a lower clock frequency to reduce power consumption.