-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMS-125-01-L-D by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SMS-125-01-L-D-ND
|
DigiKey | CONN SKT 1.27MM PCB 50POS Min Qty: 1 Lead time: 6 Weeks Container: Tube |
216 In Stock |
|
$4.5643 / $8.6400 | Buy Now |
DISTI #
SMS-125-01-L-D
|
Avnet Americas | - Rail/Tube (Alt: SMS-125-01-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$5.5296 / $8.4672 | Buy Now |
DISTI #
200-SMS12501LD
|
Mouser Electronics | Headers & Wire Housings Through-Hole Micro Socket RoHS: Compliant | 85 |
|
$3.2300 / $8.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4700 / $9.3600 | Buy Now |
DISTI #
5cd91c06cd7c1c4c38747551
|
Samtec | Through-Hole Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tube | 0 |
|
$3.2300 / $8.6400 | Buy Now |
DISTI #
000000000003242766
|
Sager | Headers & Wire Housings Through-Hole Micro Socket, 0.050 x 0.100 Pitch Min Qty: 1 | 0 |
|
$5.2500 / $8.6400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.4700 / $9.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMS-125-01-L-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMS-125-01-L-D
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BUY | |
Body Breadth | 0.22 inch | |
Body Depth | 0.335 inch | |
Body Length | 1.25 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
Withdrawl Force-Min | 1.668 N |
The recommended mating sequence for the SMS-125-01-L-D is to mate the headers first, followed by the sockets. This ensures proper alignment and prevents damage to the contacts.
Yes, the SMS-125-01-L-D is designed to withstand high-vibration environments. However, it's recommended to follow Samtec's guidelines for vibration testing and to ensure proper mounting and securing of the connector.
The maximum operating temperature for the SMS-125-01-L-D is 125°C. However, it's recommended to derate the connector's current-carrying capacity at higher temperatures to ensure reliable operation.
The SMS-125-01-L-D is a standard product with a fixed pinout and configuration. However, Samtec offers custom design services to accommodate unique requirements. Contact Samtec's technical support for more information.
The recommended torque for the screw locks on the SMS-125-01-L-D is 0.5-1.5 in-lbs (0.056-0.169 Nm). Over-tightening can damage the connector, so it's essential to follow the recommended torque specification.