-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyphenylene Sulphide, 50V, 1uF, 2828
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMR5105J50J06L16.5CBULK by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8489
|
Newark | Capacitor, Film, Pp, 1Uf, 50V, Rad, Dielectric Type:Metallized Pps, Capacitor Case Style:Radial Box - 2 Pin, Capacitance:1Μf, Capacitance Tolerance:± 5%, Voltage(Ac):30V, Voltage(Dc):50V, Capacitor Mounting:Through Hole, Case Size:- Rohs Compliant: Yes |Kemet SMR5105J50J06L16.5CBULK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 176 |
|
$2.0900 / $4.2800 | Buy Now |
DISTI #
399-13045-ND
|
DigiKey | CAP FILM 1UF 5% 50VDC RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2997 In Stock |
|
$1.9417 / $4.2500 | Buy Now |
DISTI #
80-SMR5105J50J0616
|
Mouser Electronics | Film Capacitors 50V 1uF 5% LS=5mm RoHS: Compliant | 1133 |
|
$1.9800 / $4.6900 | Buy Now |
DISTI #
V36:1790_17723922
|
Arrow Electronics | Cap Film 1uF 50V PPS 5%( 7.2 X 7.2 X 13mm) Radial Plastic Rectangular Can 5mm 150°C Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2148 | Americas - 4 |
|
$1.7470 / $2.7260 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2896 Partner Stock |
|
$2.3400 / $2.5740 | Buy Now |
DISTI #
83640890
|
Verical | Cap Film 1uF 50V PPS 5%( 7.2 X 7.2 X 13mm) Radial Plastic Rectangular Can 5mm 150°C Bag RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 2896 |
|
$2.2400 | Buy Now |
DISTI #
87532245
|
Verical | Cap Film 1uF 50V PPS 5%( 7.2 X 7.2 X 13mm) Radial Plastic Rectangular Can 5mm 150°C Bag RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 955 |
|
$2.5900 / $3.2620 | Buy Now |
DISTI #
62360161
|
Verical | Cap Film 1uF 50V PPS 5%( 7.2 X 7.2 X 13mm) Radial Plastic Rectangular Can 5mm 150°C Bag RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2148 | Americas - 4 |
|
$1.7470 / $2.7260 | Buy Now |
DISTI #
F211JU105J050ALG5C
|
TTI | Film Capacitors 1.0UF 50V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$1.9400 / $1.9800 | Buy Now |
DISTI #
SMR5105J50J06
|
TME | Capacitor: metallized PPS, SMR, 1uF, 7.2x7.2x13mm, THT, ±5%, 5mm Min Qty: 1000 | 0 |
|
$2.0200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMR5105J50J06L16.5CBULK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMR5105J50J06L16.5CBULK
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 50V, 1uF, 2828
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 13 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 7.2 mm |
This table gives cross-reference parts and alternative options found for SMR5105J50J06L16.5CBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMR5105J50J06L16.5CBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F211JU105J050ALG5C | KEMET Corporation | Check for Price | Film Capacitor, | SMR5105J50J06L16.5CBULK vs F211JU105J050ALG5C |
The recommended land pattern for SMR5105J50J06L16.5CBULK can be found in the KEMET Land Pattern Recommendation document, which provides guidelines for pad layout and spacing to ensure reliable soldering and assembly.
To handle the ESD sensitivity of SMR5105J50J06L16.5CBULK, follow proper ESD handling procedures, such as using ESD-safe workstations, wearing ESD-protective clothing, and storing the components in ESD-protective packaging.
The maximum operating temperature range for SMR5105J50J06L16.5CBULK is -55°C to +125°C, as specified in the datasheet. However, it's essential to consider the derating curves and thermal management to ensure reliable operation within the specified temperature range.
While SMR5105J50J06L16.5CBULK is designed to withstand normal vibration levels, it's essential to evaluate the component's performance in high-vibration environments. Consult with KEMET's application engineers or perform thorough testing to ensure the component's reliability in such conditions.
To ensure the reliability of SMR5105J50J06L16.5CBULK in high-humidity environments, follow proper storage and handling procedures, and consider using moisture-resistant coatings or conformal coatings to protect the component from moisture ingress.