Part Details for SMR-04V-N by JST Manufacturing
Results Overview of SMR-04V-N by JST Manufacturing
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMR-04V-N Information
SMR-04V-N by JST Manufacturing is an Other Rectangular Connector.
Other Rectangular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SMR-04V-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69C4946
|
Newark | Wire To Board Connector, Receptacle, 4 Position, 1Row, Product Range:Sm Series, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:2.5Mm, For Use With:-, Connector Type:Wire To Board, Contact Termination:Crimp Rohs Compliant: Yes |Jst/japan Solderless Terminals SMR-04V-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 137724 |
|
$0.1330 / $0.3160 | Buy Now |
DISTI #
455-SMR-04V-N-ND
|
DigiKey | SM RECEPTACLE HOUSING (USE SHF C Min Qty: 500 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1157 | Buy Now |
DISTI #
306-SMR-04V-N
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 626 |
|
$0.0810 / $0.3100 | Buy Now |
DISTI #
JSTSMR-04V-N
|
Heilind Electronics | CONNECTOR | Americas - 3 in Stock |
|
$0.1095 | Buy Now |
DISTI #
50329799
|
Verical | Conn Housing RCP 4 POS 2.5mm Crimp ST Cable Mount Bag RoHS: Compliant Min Qty: 524 Package Multiple: 1 | Americas - 12087 |
|
$0.0980 / $0.1530 | Buy Now |
DISTI #
66042488
|
Verical | Conn Housing RCP 4 POS 2.5mm Crimp ST Cable Mount Bag RoHS: Compliant Min Qty: 463 Package Multiple: 1 Date Code: 2201 | Americas - 652 |
|
$0.1784 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 1400 |
|
$0.7722 / $2.3400 | Buy Now |
|
Quest Components | 1120 |
|
$0.8580 / $3.1200 | Buy Now | |
|
Quest Components | 521 |
|
$0.2760 / $0.9200 | Buy Now | |
DISTI #
JSTSMR-04V-N
|
Interstate Connecting Components | CONNECTOR | 1 |
|
$0.1095 | Buy Now |
Part Details for SMR-04V-N
SMR-04V-N CAD Models
SMR-04V-N Part Data Attributes
|
SMR-04V-N
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SMR-04V-N
JST Manufacturing
Rectangular Connector, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |
SMR-04V-N Frequently Asked Questions (FAQ)
-
The recommended wire size for the SMR-04V-N connector is 0.3-0.5 mm² (AWG 22-20).
-
No, the SMR-04V-N connector is rated for a maximum voltage of 50V AC/DC, and it's not recommended for high-voltage applications.
-
The SMR-04V-N connector is not sealed or waterproof, so it's not recommended for outdoor or harsh environment use without additional protection.
-
The SMR-04V-N connector is not designed for high-frequency applications, and its performance may degrade above 1 MHz.
-
The maximum current rating for the SMR-04V-N connector is 1 A per contact.