Part Details for SMP4003A by Fairview Microwave Inc
Results Overview of SMP4003A by Fairview Microwave Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMP4003A Information
SMP4003A by Fairview Microwave Inc is a Photo Diode.
Photo Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SMP4003A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMP4003A
|
Fairview Microwave | 2.92mm Variable Phase Shifter With an Adjustable Phase of 30 Deg. Per GHz and From 18 GHz to 40 GHz Min Qty: 1 Package Multiple: 1 | 0 |
|
$2,008.0000 / $2,510.0000 | Buy Now |