Part Details for SMP4003 by Fairview Microwave Inc
Results Overview of SMP4003 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMP4003 Information
SMP4003 by Fairview Microwave Inc is an RF/Microwave Phase Shifter.
RF/Microwave Phase Shifters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for SMP4003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4591
|
Newark | 2.92Mm Variable Phase Shifter With An Adjustable Phase Of 30 Deg. Per Ghz From 18 Ghz To 40 Ghz |Fairview Microwave SMP4003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,112.0000 | Buy Now |
DISTI #
5328-SMP4003-ND
|
DigiKey | PHASE SHIFTER 2.92MM 40 GHZ Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$2,112.1100 | Buy Now |
|
Onlinecomponents.com | 2.92mm Variable Phase Shifter With an Adjustable Phase of 30 Deg. Per GHz From 18 GHz to 40 GHz RoHS: Compliant | 0 |
|
$2,125.7100 / $2,242.1900 | Buy Now |
DISTI #
SMP4003
|
Fairview Microwave | 2.92mm Variable Phase Shifter With an Adjustable Phase of 30 Deg. Per GHz From 18 GHz to 40 GHz Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,984.0000 / $2,480.0000 | Buy Now |