Part Details for SMP30-240 by Vishay Intertechnologies
Results Overview of SMP30-240 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMP30-240 Information
SMP30-240 by Vishay Intertechnologies is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for SMP30-240
SMP30-240 CAD Models
SMP30-240 Part Data Attributes
|
SMP30-240
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMP30-240
Vishay Intertechnologies
Silicon Surge Protector, 320V V(BO) Max,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakover Voltage-Max | 320 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | YES | |
Trigger Device Type | SILICON SURGE PROTECTOR |