-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trisil Std 30A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMP30-240 by STMicroelectronics is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-12528-1-ND
|
DigiKey | THYRISTOR 240V 70A DO-214AC Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1335 / $0.1642 | Buy Now |
DISTI #
SMP30-240
|
Avnet Americas | Thyristor DIAC 240V 14A 2-Pin SMA T/R - Tape and Reel (Alt: SMP30-240) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1167 / $0.1282 | Buy Now |
DISTI #
511-SMP30-240
|
Mouser Electronics | Board Mount Surge Protectors 240V 50uA Bidirect RoHS: Compliant | 1306 |
|
$0.1370 / $0.7500 | Buy Now |
|
STMicroelectronics | Thyristor surge protection, 216 V, 30 A, in SMA COO: France RoHS: Compliant Min Qty: 1 | 1306 |
|
$0.2700 / $0.7600 | Buy Now |
|
Bristol Electronics | 7512 |
|
RFQ | ||
|
Quest Components | 6009 |
|
$0.1748 / $0.9990 | Buy Now | |
DISTI #
SMP30-240
|
IBS Electronics | SMP30-240 by ST MICROELECTRONICS is a 240V bidirectional TVS diode array designed for ESD protection, featuring low clamping voltage, high surge capability, and fast response time. Min Qty: 10000 Package Multiple: 1 | 0 |
|
$0.1625 / $0.1690 | Buy Now |
DISTI #
SMP30-240
|
Avnet Silica | Thyristor DIAC 240V 14A 2Pin SMA TR (Alt: SMP30-240) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | Silica - 15000 |
|
Buy Now | |
DISTI #
SMP30-240
|
EBV Elektronik | Thyristor DIAC 240V 14A 2Pin SMA TR (Alt: SMP30-240) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMP30-240
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMP30-240
STMicroelectronics
Trisil Std 30A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Breakover Voltage-Max | 320 V | |
Configuration | SINGLE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-Repetitive Pk On-state Cur | 14 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SILICON SURGE PROTECTOR |
STMicroelectronics provides a recommended PCB layout in their application note AN5093, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure optimal performance.
The input capacitor selection depends on the input voltage, current, and ripple requirements. A general guideline is to choose a capacitor with a voltage rating of at least 1.5 times the maximum input voltage, and a capacitance value that ensures the ripple voltage is within the specified limits. STMicroelectronics provides a capacitor selection guide in their application note AN5093.
The maximum allowed voltage drop across the internal FETs is not explicitly stated in the datasheet, but it is typically recommended to keep the voltage drop below 1V to ensure reliable operation and minimize power losses. This can be achieved by selecting the correct input capacitor and ensuring the input voltage is within the specified range.
The SMP30-240 is rated for operation up to 150°C, but the maximum junction temperature (Tj) should not exceed 125°C. To ensure reliable operation in high-temperature environments, it is recommended to derate the device's power dissipation and ensure proper heat sinking and thermal management.
To ensure EMC, it is recommended to follow proper PCB layout and design guidelines, such as separating analog and digital grounds, using shielding and filtering, and minimizing loop areas. STMicroelectronics provides EMC guidelines in their application note AN5093.