-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pin Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMP1331-087LF by Skyworks Solutions Inc is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1758-1-ND
|
DigiKey | RF DIODE PIN 200V 750MW 2QFN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29146 In Stock |
|
$1.2596 / $2.4800 | Buy Now |
DISTI #
873-SMP1331-087LF
|
Mouser Electronics | PIN Diodes Pin Diode 45W .35pF -55C +85C RoHS: Compliant | 0 |
|
$1.2100 / $2.9400 | Order Now |
DISTI #
SMP1331-087LF
|
Richardson RFPD | RF PIN DIODE RoHS: Not Compliant Min Qty: 3000 | 0 |
|
$1.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMP1331-087LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMP1331-087LF
Skyworks Solutions Inc
Pin Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 200 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.35 pF | |
Diode Capacitance-Nom | 0.26 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 14.5 Ω | |
Diode Res Test Current | 1 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO C BAND | |
JESD-30 Code | S-PSSO-N1 | |
Minority Carrier Lifetime-Nom | 0.6 µs | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.75 W | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. The device should be placed near the edge of the board to minimize signal loss. A 50-ohm microstrip transmission line should be used to connect the device to the antenna.
The device requires a 3.3V power supply and a 1.8V bias voltage. A voltage regulator and a voltage divider can be used to generate the required bias voltage. The bias voltage should be applied to the VBIAS pin, and the power supply should be connected to the VCC pin.
The SMP1331-087LF can handle up to 2W of continuous wave (CW) power. However, the device can handle higher peak powers for short durations. It's recommended to derate the power handling capability based on the operating frequency and duty cycle.
Use a spectrum analyzer to measure the output power and frequency of the device. Check the bias voltage and power supply voltage to ensure they are within the recommended range. Verify that the device is properly soldered and that there are no shorts or opens on the PCB.
Yes, the SMP1331-087LF can be used in a push-pull configuration to achieve higher output power and improved linearity. However, this requires careful design and layout to ensure proper impedance matching and minimal signal loss.