-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pin Diode, 30V V(BR), Silicon, 2 X 2 MM, GREEN, ULTRA MINIATURE, QFN-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMP1330-085LF by Skyworks Solutions Inc is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1402-1-ND
|
DigiKey | RF DIODE PIN 50V 3W 3QFN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9810 / $2.0000 | Buy Now |
DISTI #
873-SMP1330-085LF
|
Mouser Electronics | PIN Diodes Il .3dB 1.0pF Common Cathode RoHS: Compliant | 0 |
|
$1.0100 / $2.4400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMP1330-085LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMP1330-085LF
Skyworks Solutions Inc
Pin Diode, 30V V(BR), Silicon, 2 X 2 MM, GREEN, ULTRA MINIATURE, QFN-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | QFN | |
Package Description | 2 X 2 MM, GREEN, ULTRA MINIATURE, QFN-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Skyworks | |
Application | LIMITER | |
Breakdown Voltage-Min | 30 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO C BAND | |
JESD-30 Code | S-PDSO-C2 | |
Minority Carrier Lifetime-Nom | 0.004 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
The recommended PCB layout and land pattern for the SMP1330-085LF can be found in the Skyworks Solutions Inc. application note AN302A, which provides detailed guidelines for PCB design and layout to ensure optimal performance.
To ensure proper biasing, follow the recommended biasing circuit and voltage levels outlined in the datasheet. Additionally, ensure that the voltage supply is stable and well-regulated to prevent any voltage drops or fluctuations that may affect performance.
The SMP1330-085LF has a maximum junction temperature of 150°C. To ensure reliable operation, it's essential to provide adequate thermal management, such as using a heat sink or thermal pad, to keep the junction temperature below the maximum rating.
While the SMP1330-085LF is primarily designed for linear applications, it can be used in switching applications with proper design considerations. However, it's essential to ensure that the device is operated within its safe operating area (SOA) and that the switching frequency is within the recommended range.
To troubleshoot common issues, start by verifying that the device is properly biased and that the PCB layout follows the recommended guidelines. Check for any signs of oscillations or instability, and ensure that the input and output impedances are properly matched. If issues persist, consult the Skyworks Solutions Inc. application notes and technical support resources for further guidance.