Part Details for SMOV25S321MP by Littelfuse Inc
Results Overview of SMOV25S321MP by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMOV25S321MP Information
SMOV25S321MP by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SMOV25S321MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W7196
|
Newark | Thermally Protected Varistor Smov25S/ Bulk |Littelfuse SMOV25S321MP RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
576-SMOV25S321MP
|
Mouser Electronics | Varistors 320Vac 420Vdc 25mm SQ RoHS: Compliant | 0 |
|
$8.3200 | Order Now |
Part Details for SMOV25S321MP
SMOV25S321MP CAD Models
SMOV25S321MP Part Data Attributes
|
SMOV25S321MP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMOV25S321MP
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 320 V | |
Energy Absorbing Capacity-Max | 390 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -45 °C | |
Package Height | 36 mm | |
Package Length | 31 mm | |
Package Style | RECTANGULAR | |
Package Width | 16.5 mm | |
Rated Temperature | 75 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | END | |
Terminal Shape | FLAT AND WIRE | |
Working Voltage | 420 V |