-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Digital Transistor (BRT), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMMUN2216LT1G by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2728084RL
|
Farnell | TRANS, AEC-Q101, NPN, 50V, SOT-23 RoHS: Compliant Min Qty: 500 Lead time: 14 Weeks, 1 Days Container: Reel | 23927 |
|
$0.0157 / $0.0257 | Buy Now |
DISTI #
2728084
|
Farnell | TRANS, AEC-Q101, NPN, 50V, SOT-23 RoHS: Compliant Min Qty: 5 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 23927 |
|
$0.0157 / $0.0966 | Buy Now |
DISTI #
4278204
|
Farnell | RoHS: Compliant Min Qty: 3000 Container: Each | 0 |
|
$0.0388 | Buy Now |
DISTI #
SMMUN2216LT1GOSCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT23-3 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13520 In Stock |
|
$0.0175 / $0.1700 | Buy Now |
DISTI #
SMMUN2216LT1G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMMUN2216LT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0163 / $0.0168 | Buy Now |
DISTI #
863-SMMUN2216LT1G
|
Mouser Electronics | Digital Transistors SS BR XSTR SPCL TR RoHS: Compliant | 45595 |
|
$0.0160 / $0.1100 | Buy Now |
|
Onlinecomponents.com | NPN Bipolar Digital Transistor (BRT) RoHS: Compliant | 0 |
|
$0.0159 / $0.0196 | Buy Now |
DISTI #
86031948
|
Verical | Trans Digital BJT NPN 50V 0.1A 400mW 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 9837 Package Multiple: 1 Date Code: 0601 | Americas - 156923 |
|
$0.0381 | Buy Now |
DISTI #
86028873
|
Verical | Trans Digital BJT NPN 50V 0.1A 400mW 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 9837 Package Multiple: 1 Date Code: 2201 | Americas - 18000 |
|
$0.0381 | Buy Now |
|
Bristol Electronics | 11730 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMMUN2216LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMMUN2216LT1G
onsemi
NPN Bipolar Digital Transistor (BRT), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 160 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.4 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.25 V |
A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat. A minimum of 2oz copper thickness is recommended. Additionally, vias should be placed under the package to connect the thermal pad to the copper area.
Ensure that the device is operated within the recommended junction temperature range (TJ) of -40°C to 150°C. Also, consider the power dissipation and thermal resistance of the package when designing the system.
The device has built-in ESD protection, but it's still recommended to follow standard ESD handling procedures during assembly and testing. A minimum of 2kV human body model (HBM) and 200V machine model (MM) ESD protection is recommended.
Yes, the SMMUN2216LT1G is suitable for high-reliability applications. It's manufactured using a high-reliability process and has undergone rigorous testing to ensure its performance and reliability.
Store the devices in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature range is -40°C to 30°C, and the relative humidity should be below 60%.