Part Details for SMMUN2215LT1G by onsemi
Results Overview of SMMUN2215LT1G by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMMUN2215LT1G Information
SMMUN2215LT1G by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SMMUN2215LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7330
|
Newark | Npn Bipolar Digital Transistor (Brt)/ Reel Rohs Compliant: Yes |Onsemi SMMUN2215LT1G RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0290 | Buy Now |
DISTI #
488-SMMUN2215LT1GCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9000 In Stock |
|
$0.0174 / $0.1700 | Buy Now |
DISTI #
SMMUN2215LT1G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMMUN2215LT1G) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.0173 / $0.0185 | Buy Now |
DISTI #
863-SMMUN2215LT1G
|
Mouser Electronics | Digital Transistors SS BR XSTR NPN 50V RoHS: Compliant | 6467 |
|
$0.0200 / $0.1700 | Buy Now |
|
Onlinecomponents.com | NPN Bipolar Digital Transistor (BRT) RoHS: Compliant | 0 |
|
$0.0159 / $0.0196 | Buy Now |
DISTI #
85952742
|
Verical | Trans Digital BJT NPN 50V 0.1A 400mW 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 9837 Package Multiple: 1 Date Code: 1201 | Americas - 82500 |
|
$0.0381 | Buy Now |
DISTI #
85952631
|
Verical | Trans Digital BJT NPN 50V 0.1A 400mW 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 9837 Package Multiple: 1 Date Code: 1501 | Americas - 48922 |
|
$0.0381 | Buy Now |
DISTI #
87650191
|
Verical | Trans Digital BJT NPN 50V 0.1A 400mW 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 12000 |
|
$0.0165 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, NPN RoHS: Compliant Status: Active Min Qty: 1 | 133422 |
|
$0.0189 / $0.0305 | Buy Now |
DISTI #
SMMUN2215LT1G
|
TME | Transistor: NPN, bipolar, BRT, 50V, 0.1A, 0.246W, SOT23, 10kΩ Min Qty: 1 | 0 |
|
$0.0375 / $0.0769 | RFQ |
Part Details for SMMUN2215LT1G
SMMUN2215LT1G CAD Models
SMMUN2215LT1G Part Data Attributes
|
SMMUN2215LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMMUN2215LT1G
onsemi
NPN Bipolar Digital Transistor (BRT), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 160 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.4 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
SMMUN2215LT1G Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing a thermal pad on the bottom of the package, using a minimum of 2 oz copper thickness, and ensuring a solid copper fill under the device. Additionally, it's recommended to use vias to connect the thermal pad to an internal or bottom-side copper plane to dissipate heat efficiently.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, including the maximum junction temperature (Tj) of 150°C. Additionally, consider using a heat sink or thermal interface material to reduce the thermal resistance between the device and the ambient environment. It's also crucial to ensure proper airflow and avoid overheating the device.
-
The SMMUN2215LT1G has built-in ESD protection, but it's still essential to follow proper handling and storage precautions to prevent damage. Use an anti-static wrist strap or mat, handle the device by the body or pins, and avoid touching the pins or die. Store the device in an anti-static bag or container, and follow the recommended soldering and assembly procedures.
-
Yes, the SMMUN2215LT1G is suitable for high-reliability and automotive applications. It's AEC-Q101 qualified, which means it meets the stringent requirements for automotive applications. However, it's essential to follow the recommended operating conditions, and ensure that the device is properly qualified and validated for the specific application.
-
The recommended soldering and assembly procedures for the SMMUN2215LT1G involve using a soldering iron with a temperature of 260°C (max) and a soldering time of 3 seconds (max). Use a solder with a melting point of 217°C (min) and ensure that the device is properly aligned and seated during assembly. Follow the recommended reflow soldering profile and avoid using excessive force or pressure during assembly.