Part Details for SMMUN2134LT1G by onsemi
Results Overview of SMMUN2134LT1G by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMMUN2134LT1G Information
SMMUN2134LT1G by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SMMUN2134LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7325
|
Newark | Pnp Bipolar Digital Transistor (Brt)/ Reel |Onsemi SMMUN2134LT1G RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0300 | Buy Now |
DISTI #
SMMUN2134LT1GOSCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8840 In Stock |
|
$0.0174 / $0.1700 | Buy Now |
DISTI #
SMMUN2134LT1G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMMUN2134LT1G) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0173 / $0.0176 | Buy Now |
DISTI #
863-SMMUN2134LT1G
|
Mouser Electronics | Digital Transistors SS BR XSTR PNP 50V RoHS: Compliant | 60493 |
|
$0.0180 / $0.1700 | Buy Now |
|
Onlinecomponents.com | PNP Bipolar Digital Transistor (BRT) RoHS: Compliant | 0 |
|
$0.0159 / $0.0196 | Buy Now |
|
Bristol Electronics | 5650 |
|
RFQ | ||
|
Quest Components | 4520 |
|
$0.0708 / $0.2360 | Buy Now | |
|
Rochester Electronics | MMUN2134L - Small Signal Bipolar Transistor, 0.1A, PNP RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.0189 / $0.0305 | Buy Now |
DISTI #
SMMUN2134LT1G
|
TME | Transistor: PNP, bipolar, BRT, 50V, 0.1A, 0.246W, SOT23, R1: 22kΩ Min Qty: 1 | 0 |
|
$0.0402 / $0.1436 | RFQ |
|
ComSIT USA | DIGITAL TRANSISTOR (BRT) R1=22 KILO OHMS, R2=47 KILO OHMS Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
Part Details for SMMUN2134LT1G
SMMUN2134LT1G CAD Models
SMMUN2134LT1G Part Data Attributes
|
SMMUN2134LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMMUN2134LT1G
onsemi
PNP Bipolar Digital Transistor (BRT), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 80 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.4 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
SMMUN2134LT1G Frequently Asked Questions (FAQ)
-
A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat. A minimum of 2oz copper thickness is recommended. Additionally, vias should be placed under the package to connect the thermal pad to the copper area.
-
Ensure that the device is operated within the recommended junction temperature range (TJ) of -40°C to 150°C. Also, consider the power dissipation and thermal resistance of the package when designing the system.
-
The SMMUN2134LT1G has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. A minimum of 2kV human body model (HBM) and 200V machine model (MM) ESD protection is recommended.
-
Yes, the SMMUN2134LT1G is qualified for automotive and high-reliability applications. However, additional testing and validation may be required to meet specific industry standards, such as AEC-Q101.
-
Store the devices in their original packaging or in a dry, ESD-protected environment. Avoid exposing the devices to moisture, extreme temperatures, or physical stress. Follow standard IC handling procedures to prevent damage.