Part Details for SMMSZ4689T1G by onsemi
Results Overview of SMMSZ4689T1G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMMSZ4689T1G Information
SMMSZ4689T1G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMMSZ4689T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1578
|
Newark | Zen Sod123 Reg 0.5W 5.1V/Reel |Onsemi SMMSZ4689T1G RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SMMSZ4689T1G
|
EBV Elektronik | ZEN SOD123 REG 05W 51V (Alt: SMMSZ4689T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMMSZ4689T1G
SMMSZ4689T1G CAD Models
SMMSZ4689T1G Part Data Attributes
|
SMMSZ4689T1G
onsemi
Buy Now
|
Compare Parts:
SMMSZ4689T1G
onsemi
|
Samacsys Manufacturer | onsemi |