Part Details for SMMS1050-8R2M by SXN
Results Overview of SMMS1050-8R2M by SXN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMMS1050-8R2M Information
SMMS1050-8R2M by SXN is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMMS1050-8R2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 7A 8.2uH 20% 10A SMD11.5x10mm Power Inductors ROHS | 610 |
|
$0.1460 / $0.2907 | Buy Now |
Part Details for SMMS1050-8R2M
SMMS1050-8R2M CAD Models
SMMS1050-8R2M Part Data Attributes
|
SMMS1050-8R2M
SXN
Buy Now
|
Compare Parts:
SMMS1050-8R2M
SXN
|
Samacsys Manufacturer | Shun Xiang Nuo Elec |