Part Details for SMMBZ33VALT3G by onsemi
Results Overview of SMMBZ33VALT3G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMMBZ33VALT3G Information
SMMBZ33VALT3G by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SMMBZ33VALT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X8379
|
Newark | 33 V Dual Common Anode Zener Diode Transient Voltage Suppressor/ Reel |Onsemi SMMBZ33VALT3G RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0570 / $0.0810 | Buy Now |
DISTI #
488-SMMBZ33VALT3GCT-ND
|
DigiKey | TVS DIODE 46VC SOT233 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9800 In Stock |
|
$0.0555 / $0.4000 | Buy Now |
DISTI #
SMMBZ33VALT3G
|
Avnet Americas | ESD Suppressor TVS 16KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMMBZ33VALT3G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0568 / $0.0620 | Buy Now |
DISTI #
863-SMMBZ33VALT3G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 33 V Dual Common Anode Zener Diode Transient Voltage Suppressor RoHS: Compliant | 0 |
|
$0.0600 / $0.4000 | Order Now |
|
Onlinecomponents.com | 33 V Dual Common Anode Zener Diode Transient Voltage Suppressor RoHS: Compliant | 0 |
|
$0.0524 / $0.0595 | Buy Now |
|
Rochester Electronics | TVS Diode Zener Uni-Directional, Bi-Directional 46V T/R RoHS: Compliant Status: Active Min Qty: 1 | 740 |
|
$0.0462 / $0.0745 | Buy Now |
DISTI #
SMMBZ33VALT3G
|
Avnet Silica | ESD Suppressor TVS 16KV 3Pin SOT23 TR (Alt: SMMBZ33VALT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SMMBZ33VALT3G
SMMBZ33VALT3G CAD Models
SMMBZ33VALT3G Part Data Attributes
|
SMMBZ33VALT3G
onsemi
Buy Now
|
Compare Parts:
SMMBZ33VALT3G
onsemi
|
Samacsys Manufacturer | onsemi |