Part Details for SMMBFJ310LT1G by onsemi
Results Overview of SMMBFJ310LT1G by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMMBFJ310LT1G Information
SMMBFJ310LT1G by onsemi is an RF Small Signal Field-Effect Transistor.
RF Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SMMBFJ310LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC7299
|
Newark | Transistor, Rf, N-Ch, 25V, Sot-23, Drain Source Voltage Vds:25V, Continuous Drain Current Id:-, Power Dissipation Pd:225Mw, Operating Frequency Min:-, Operating Frequency Max:-, Rf Transistor Case:Sot-23, No. Of Pins:3Pins, Operatingrohs Compliant: Yes |Onsemi SMMBFJ310LT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13635 |
|
$0.2320 / $0.5160 | Buy Now |
DISTI #
76T7277
|
Newark | N-Channel Jfet Transistor/ Reel |Onsemi SMMBFJ310LT1G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1080 / $0.1630 | Buy Now |
DISTI #
SMMBFJ310LT1GOSCT-ND
|
DigiKey | RF MOSFET JFET 10V SOT23-3 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8189 In Stock |
|
$0.0990 / $0.2800 | Buy Now |
DISTI #
SMMBFJ310LT1G
|
Avnet Americas | RF FET Transistor, 25 V, 225 mW, SOT-23 - Tape and Reel (Alt: SMMBFJ310LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1022 / $0.1115 | Buy Now |
DISTI #
863-SMMBFJ310LT1G
|
Mouser Electronics | JFETs SS JFET XSTR SPCL RoHS: Compliant | 10896 |
|
$0.1020 / $0.2800 | Buy Now |
|
Onlinecomponents.com | N-Channel JFET Transistor RoHS: Compliant | Alternative Product Available |
|
$0.0949 / $0.1085 | Buy Now |
DISTI #
SMMBFJ310LT1G
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 0 |
|
$0.1170 / $0.4660 | RFQ |
DISTI #
SMMBFJ310LT1G
|
Avnet Asia | RF FET Transistor, 25 V, 225 mW, SOT-23 (Alt: SMMBFJ310LT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0932 / $0.1042 | Buy Now |
DISTI #
SMMBFJ310LT1G
|
Avnet Silica | RF FET Transistor 25 V 225 mW SOT23 (Alt: SMMBFJ310LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SMMBFJ310LT1G
|
EBV Elektronik | RF FET Transistor 25 V 225 mW SOT23 (Alt: SMMBFJ310LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMMBFJ310LT1G
SMMBFJ310LT1G CAD Models
SMMBFJ310LT1G Part Data Attributes
|
SMMBFJ310LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMMBFJ310LT1G
onsemi
N-Channel JFET Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
FET Technology | JUNCTION | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.225 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |
SMMBFJ310LT1G Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the SMMBFJ310LT1G is -55°C to 150°C.
-
To ensure reliability, follow the recommended storage and handling procedures, and ensure that the device is operated within the recommended operating conditions. Additionally, consider using a radiation-hardened version of the device if it will be used in a high-radiation environment.
-
The maximum allowable power dissipation for the SMMBFJ310LT1G is 1.44 W at a junction temperature of 25°C.
-
The thermal resistance of the SMMBFJ310LT1G can be calculated using the thermal resistance values provided in the datasheet. The junction-to-ambient thermal resistance (RθJA) is 125°C/W, and the junction-to-case thermal resistance (RθJC) is 10°C/W.
-
The recommended soldering temperature profile for the SMMBFJ310LT1G is a peak temperature of 260°C, with a dwell time of 10-30 seconds.