Part Details for SMMA511DJ-T1-GE3 by Vishay Siliconix
Results Overview of SMMA511DJ-T1-GE3 by Vishay Siliconix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMMA511DJ-T1-GE3 Information
SMMA511DJ-T1-GE3 by Vishay Siliconix is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DP83630SQX/NOPB | Texas Instruments | IEEE 1588 precision time protocol PHYTER™ Ethernet physical layer transceiver 48-WQFN -40 to 85 | |
DP83620SQE/NOPB | Texas Instruments | Industrial temperature, single port 10/100 Mbps Ethernet PHY transceiver with fiber support 48-WQFN -40 to 85 | |
DS100BR111ASQE/NOPB | Texas Instruments | DS100BR111A Ultra Low Power 10.3 Gbps 2-Channel Repeater with Input Equalization 24-WQFN -40 to 85 |
Part Details for SMMA511DJ-T1-GE3
SMMA511DJ-T1-GE3 CAD Models
SMMA511DJ-T1-GE3 Part Data Attributes
|
SMMA511DJ-T1-GE3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SMMA511DJ-T1-GE3
Vishay Siliconix
N- AND P-CHANNEL 12-V (D-S) MOSFET - Tape and Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | SC-70 | |
Package Description | SMALL OUTLINE, S-XDSO-C6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 4.5 A | |
Drain-source On Resistance-Max | 0.04 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-XDSO-C6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 6.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
SMMA511DJ-T1-GE3 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for SMMA511DJ-T1-GE3 is -40°C to 125°C, as per Vishay's storage and handling guidelines.
-
Yes, the SMMA511DJ-T1-GE3 is a high-reliability device, suitable for use in demanding applications such as aerospace, defense, and industrial control systems.
-
To prevent electrostatic discharge (ESD) damage, handle the SMMA511DJ-T1-GE3 with ESD-protective equipment, such as wrist straps, mats, and bags, and follow proper handling and storage procedures.
-
The maximum power dissipation for SMMA511DJ-T1-GE3 is 1.5 W, as specified in the datasheet. Ensure that the device is operated within this limit to prevent overheating and damage.
-
Yes, the SMMA511DJ-T1-GE3 is rated for operation up to 150°C, making it suitable for use in high-temperature environments. However, ensure that the device is properly derated for power dissipation and thermal management.