-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400 W, 24 V TVS in STmite Flat
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMM4F24A-TR by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-7907-1-ND
|
DigiKey | TVS DIODE 24VWM 50VC DO222-AA Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
72480 In Stock |
|
$0.1760 / $0.3400 | Buy Now |
DISTI #
SMM4F24A-TR
|
Avnet Americas | Diode TVS Single Uni-Dir 24V 400W 2-Pin(1+Tab) DO-222AA T/R - Tape and Reel (Alt: SMM4F24A-TR) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.1549 / $0.1582 | Buy Now |
DISTI #
511-SMM4F24A-TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Hi Temp Transil Diode RoHS: Compliant | 0 |
|
$0.1760 / $0.3400 | Order Now |
DISTI #
V36:1790_06556710
|
Arrow Electronics | Diode TVS Single Uni-Dir 24V 400W 2-Pin(1+Tab) DO-222AA T/R Min Qty: 12000 Package Multiple: 12000 Lead time: 25 Weeks Date Code: 2417 | Americas - 12000 |
|
$0.1549 | Buy Now |
DISTI #
V72:2272_06556710
|
Arrow Electronics | Diode TVS Single Uni-Dir 24V 400W 2-Pin(1+Tab) DO-222AA T/R Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2239 Container: Cut Strips | Americas - 8900 |
|
$0.1613 / $0.3335 | Buy Now |
|
STMicroelectronics | 400 W, 24 V TVS in STmite Flat RoHS: Compliant Min Qty: 1 | 0 |
|
$0.2100 / $0.3300 | Buy Now |
DISTI #
82772739
|
Verical | Diode TVS Single Uni-Dir 24V 400W 2-Pin(1+Tab) DO-222AA T/R Min Qty: 12000 Package Multiple: 12000 Date Code: 2417 | Americas - 12000 |
|
$0.1549 | Buy Now |
DISTI #
64544955
|
Verical | Diode TVS Single Uni-Dir 24V 400W 2-Pin(1+Tab) DO-222AA T/R Min Qty: 44 Package Multiple: 1 Date Code: 2239 | Americas - 8900 |
|
$0.1613 / $0.2791 | Buy Now |
DISTI #
SMM4F24A-TR
|
IBS Electronics | SMM4F SERIES 400 W 28.01 V UNI DIRECTIONAL TRANSIENT VOLTAGE SUPPRESSOR-DO-222AA Min Qty: 12000 Package Multiple: 1 | 0 |
|
$0.1859 | Buy Now |
DISTI #
SMM4F24A-TR
|
Avnet Silica | Diode TVS Single UniDir 24V 400W 2Pin1Tab DO222AA TR (Alt: SMM4F24A-TR) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 17 Weeks, 0 Days | Silica - 384000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMM4F24A-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMM4F24A-TR
STMicroelectronics
400 W, 24 V TVS in STmite Flat
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-222AA | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 29.4 V | |
Breakdown Voltage-Min | 26.6 V | |
Breakdown Voltage-Nom | 28.01 V | |
Clamping Voltage-Max | 38.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-222AA | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
STMicroelectronics recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently.
Use a heat sink or thermal interface material to reduce the thermal resistance between the device and the PCB. Also, ensure good airflow and avoid blocking the airflow around the device.
The maximum allowed voltage on the input pins is 5.5V, which is the absolute maximum rating. However, for reliable operation, it's recommended to keep the input voltage below 5V.
Yes, the SMM4F24A-TR is suitable for high-frequency switching applications up to 100 kHz. However, ensure that the PCB layout is optimized for high-frequency operation, and consider using a snubber network to reduce electromagnetic interference (EMI).
Use ESD protection devices, such as TVS diodes or ESD arrays, on the input and output pins. Also, follow proper handling and storage procedures to prevent ESD damage.