-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400 W, 20 V TVS in STmite Flat
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMM4F20A-TR by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-7906-1-ND
|
DigiKey | TVS DIODE 20VWM 42.8VC DO222-AA Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1760 / $0.9100 | Buy Now |
DISTI #
SMM4F20A-TR
|
Avnet Americas | Diode TVS Single Uni-Dir 20V 400W 2-Pin(1+Tab) DO-222AA T/R - Tape and Reel (Alt: SMM4F20A-TR) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.1986 / $0.2028 | Buy Now |
DISTI #
511-SMM4F20A-TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Hi Temp Transil Diode RoHS: Compliant | 0 |
|
$0.1880 / $0.9100 | Order Now |
|
STMicroelectronics | 400 W, 20 V TVS in STmite Flat RoHS: Compliant Min Qty: 1 | 0 |
|
$0.2800 / $0.8900 | Buy Now |
|
Bristol Electronics | 1192 |
|
RFQ | ||
|
Quest Components | 953 |
|
$0.2880 / $0.7200 | Buy Now | |
DISTI #
SMM4F20A-TR
|
Avnet Silica | Diode TVS Single UniDir 20V 400W 2Pin1Tab DO222AA TR (Alt: SMM4F20A-TR) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | TVS DIODE 20VWM 42.8VC DO222-AA | 24000 |
|
RFQ | |
DISTI #
SMM4F20A-TR
|
EBV Elektronik | Diode TVS Single UniDir 20V 400W 2Pin1Tab DO222AA TR (Alt: SMM4F20A-TR) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMM4F20A-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMM4F20A-TR
STMicroelectronics
400 W, 20 V TVS in STmite Flat
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-222AA | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 25.2 V | |
Breakdown Voltage-Min | 22.8 V | |
Breakdown Voltage-Nom | 24 V | |
Clamping Voltage-Max | 32.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-222AA | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
STMicroelectronics recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently.
Ensure proper thermal management, use a heat sink if necessary, and follow the recommended operating conditions and derating guidelines in the datasheet.
The maximum allowed voltage on the input pins is the supply voltage (VCC) + 0.3V, but it's recommended to keep it within the recommended operating conditions to ensure reliable operation.
Yes, the SMM4F20A-TR is AEC-Q101 qualified, making it suitable for automotive and high-reliability applications, but ensure you follow the recommended operating conditions and guidelines.
Consult the datasheet, application notes, and STMicroelectronics' support resources. If issues persist, contact STMicroelectronics' technical support for further assistance.