-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400 W, 13 V TVS in STmite Flat
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMM4F13A-TR by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-7903-1-ND
|
DigiKey | TVS DIODE 13VWM 27.2VC DO222-AA Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1877 / $0.9100 | Buy Now |
DISTI #
SMM4F13A-TR
|
Avnet Americas | Diode TVS Single Uni-Dir 13V 400W 2-Pin(1+Tab) DO-222AA T/R - Tape and Reel (Alt: SMM4F13A-TR) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.1303 / $0.1431 | Buy Now |
DISTI #
511-SMM4F13A-TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Hi Temp Transil Diode RoHS: Compliant | 0 |
|
$0.1880 / $0.9100 | Order Now |
|
STMicroelectronics | 400 W, 13 V TVS in STmite Flat RoHS: Compliant Min Qty: 1 | 0 |
|
$0.2800 / $0.8900 | Buy Now |
DISTI #
86144562
|
Verical | Diode TVS Single Uni-Dir 13V 400W 2-Pin(1+Tab) DO-222AA T/R Min Qty: 2143 Package Multiple: 1 | Americas - 19590 |
|
$0.1750 | Buy Now |
|
Rochester Electronics | SMM4FxxA - TVS DO-216AA Flat UNI 400W - 13V RoHS: Compliant Status: Active Min Qty: 1 | 19590 |
|
$0.0868 / $0.1400 | Buy Now |
DISTI #
SMC-SMM4F13A-TR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 994 |
|
RFQ | |
DISTI #
SMM4F13A-TR
|
Avnet Silica | Diode TVS Single UniDir 13V 400W 2Pin1Tab DO222AA TR (Alt: SMM4F13A-TR) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SMM4F13A-TR
|
EBV Elektronik | Diode TVS Single UniDir 13V 400W 2Pin1Tab DO222AA TR (Alt: SMM4F13A-TR) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMM4F13A-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMM4F13A-TR
STMicroelectronics
400 W, 13 V TVS in STmite Flat
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-222AA | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 15.8 V | |
Breakdown Voltage-Min | 14.3 V | |
Breakdown Voltage-Nom | 15 V | |
Clamping Voltage-Max | 21.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-222AA | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 13 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
STMicroelectronics provides a recommended PCB layout in the application note AN5076, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
The SMM4F13A-TR has a thermal pad on the bottom of the package, which should be connected to a thermal ground plane on the PCB to dissipate heat efficiently. A thermal interface material (TIM) can be used to improve heat transfer between the device and the heat sink or thermal ground plane.
The SMM4F13A-TR has an operating temperature range of -40°C to 150°C, but the maximum junction temperature (Tj) should not exceed 150°C. It's essential to ensure proper thermal management to prevent overheating and ensure reliable operation.
The input and output capacitors should be selected based on the specific application requirements, such as voltage rating, capacitance value, and ESR (equivalent series resistance). STMicroelectronics provides guidelines for capacitor selection in the application note AN5076 and the datasheet.
The recommended input voltage range for the SMM4F13A-TR is 4.5V to 18V, but the device can operate with input voltages as low as 3.5V. However, the output voltage regulation and efficiency may be affected at lower input voltages.