Part Details for SMM4F12AVCL by STMicroelectronics
Results Overview of SMM4F12AVCL by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMM4F12AVCL Information
SMM4F12AVCL by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMM4F12AVCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMM4F12AVCL
|
EBV Elektronik | Diode TVS Single UniDir 12V 400W 2Pin1Tab STmite Flat TR (Alt: SMM4F12AVCL) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMM4F12AVCL
SMM4F12AVCL CAD Models
SMM4F12AVCL Part Data Attributes
|
SMM4F12AVCL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMM4F12AVCL
STMicroelectronics
400 W, 12 V TVS in STmite Flat
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | STMicroelectronics | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |