Part Details for SMM02070C2202FBP00 by Vishay BCcomponents
Results Overview of SMM02070C2202FBP00 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMM02070C2202FBP00 Information
SMM02070C2202FBP00 by Vishay BCcomponents is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SMM02070C2202FBP00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMM02070C2202FBP00
|
IBS Electronics | SMM02070C2202FBP00 by BC COMPONENTS (VISHAY) is a precision thin film resistor with a resistance of 22 kΩ, , 1% tolerance, 0.6W power rating, and operates in a temperature range of -55°, C to +, 125°, C. Min Qty: 1500 Package Multiple: 1 | 0 |
|
$0.0745 / $0.0793 | Buy Now |