Part Details for SMM02040C2000FB300 by Vishay Draloric
Results Overview of SMM02040C2000FB300 by Vishay Draloric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMM02040C2000FB300 Information
SMM02040C2000FB300 by Vishay Draloric is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for SMM02040C2000FB300
SMM02040C2000FB300 CAD Models
SMM02040C2000FB300 Part Data Attributes
|
SMM02040C2000FB300
Vishay Draloric
Buy Now
Datasheet
|
Compare Parts:
SMM02040C2000FB300
Vishay Draloric
RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 200 ohm, SURFACE MOUNT, 1406, MELF, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF, 1406 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.40 | |
Additional Feature | ANTI-SULFUR; RATED AC VOLTAGE (V): 200 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.6 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
SMM02040C2000FB300 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the SMM02040C2000FB300 can be found in the Vishay Intertechnologies' application note AN48374, which provides guidelines for surface mount assembly of chip resistors.
-
To prevent damage, handle the SMM02040C2000FB300 by the edges, avoid touching the component's surface, and use anti-static wrist straps or mats to prevent electrostatic discharge.
-
The maximum power rating of the SMM02040C2000FB300 is 0.25 W, as specified in the datasheet. Exceeding this rating may cause the component to overheat and fail.
-
While the SMM02040C2000FB300 is a general-purpose resistor, it may not be suitable for high-frequency applications due to its inductive properties. For high-frequency applications, consider using a resistor with a lower inductance, such as a thin-film resistor.
-
Store the SMM02040C2000FB300 in its original packaging, away from direct sunlight, moisture, and extreme temperatures. Avoid exposing the components to chemicals, cleaning solvents, or other contaminants that may affect their performance.