-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMM-135-02-S-D by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LD09P24A4GV00LF | Amphenol Communications Solutions | D-Subminiature Economy Range, Input Output Connectors, Signal 9 way Pin Straight, Solder, 50 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness | |
DB5W5P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Without Accessory, Back: Metal Brackets. | |
DCV8W8P543M30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Metal Brackets. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P7193
|
Newark | Board-Board Connector, Socket, 70Way, 2Row, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:70Contacts, Connector Mounting:Surface Mount, Product Range:Smm Series Rohs Compliant: Yes |Samtec SMM-135-02-S-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 179 |
|
$12.1900 / $16.9400 | Buy Now |
DISTI #
3937-SMM-135-02-S-D-ND
|
DigiKey | CONN RCPT 70POS 0.079 GOLD SMD Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
118 In Stock |
|
$98.7300 | Buy Now |
DISTI #
SAM1243-35-ND
|
DigiKey | CONN RCPT 70POS 0.079 GOLD SMD Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.0972 / $19.2600 | Buy Now |
DISTI #
SMM-135-02-S-D
|
Avnet Americas | PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 70 Contacts, Surface Mount - Rail/Tube (Alt: SMM-135-02-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 179 Factory Stock |
|
$11.7888 / $15.9642 | Buy Now |
DISTI #
200-SMM13502SD
|
Mouser Electronics | Board to Board & Mezzanine Connectors Low Profile Socket Strips RoHS: Compliant | 0 |
|
$6.3800 / $16.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6300 / $16.7400 | Buy Now |
DISTI #
85109810
|
Verical | Conn Socket Strip SKT 70 POS 2mm Solder ST Top Entry SMD TIGER EYE™ Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 179 |
|
$16.2900 | Buy Now |
DISTI #
5cd91c37cd7c1c4c3874ad1c
|
Samtec | Low Profile Socket Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 179 |
|
$6.3800 / $16.2900 | Buy Now |
|
Powell Electronics | 2.00 mm Tiger Eye High-Reliability Skt S Min Qty: 1 | 118 |
|
$12.2800 / $16.2900 | Buy Now |
DISTI #
000000000000751115
|
Sager | Headers & Wire Housings Low Profile Socket Strips, 2.00 mm Pitch Min Qty: 1 | 179 |
|
$10.6200 / $16.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMM-135-02-S-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMM-135-02-S-D
Samtec Inc
Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ELP, TIGER EYE | |
Body Breadth | 0.158 inch | |
Body Depth | 0.145 inch | |
Body Length | 2.755 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.251 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.5466 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 70 | |
Withdrawl Force-Min | .417 N |
This table gives cross-reference parts and alternative options found for SMM-135-02-S-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMM-135-02-S-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMM-135-02-L-D | Samtec Inc | $11.4778 | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | SMM-135-02-S-D vs SMM-135-02-L-D |
SMM-135-02-F-D | Samtec Inc | Check for Price | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | SMM-135-02-S-D vs SMM-135-02-F-D |
The recommended torque for the screws on the SMM-135-02-S-D connector is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
Yes, the SMM-135-02-S-D connector is designed to withstand vibration and shock according to IEC 61373 Category II. However, it's recommended to consult with Samtec's technical support for specific vibration requirements.
The maximum operating temperature of the SMM-135-02-S-D connector is 125°C (257°F) according to the datasheet. However, it's recommended to derate the connector's performance at temperatures above 100°C (212°F).
Yes, the SMM-135-02-S-D connector is compatible with lead-free soldering processes and meets the requirements of RoHS and WEEE directives.
Samtec provides recommended PCB layout and footprint guidelines for the SMM-135-02-S-D connector in their application notes and technical documentation. It's recommended to consult with Samtec's technical support for specific design requirements.