Part Details for SMM-108-02-S-D-07-K by Samtec Inc
Results Overview of SMM-108-02-S-D-07-K by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMM-108-02-S-D-07-K Information
SMM-108-02-S-D-07-K by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Price & Stock for SMM-108-02-S-D-07-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC5529
|
Newark | Connector, Receptacle, 16 Contacts, 2 Rows, Surface Mount, 2 Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Connector Mounting:Surface Mount, Gender:Receptacle Rohs Compliant: Yes |Samtec SMM-108-02-S-D-07-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 128 |
|
$3.6500 / $6.5700 | Buy Now |
DISTI #
3937-SMM-108-02-S-D-07-K-ND
|
DigiKey | CONN RCPT 16POS 0.079 GOLD SMD Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT |
84 In Stock |
|
$14.0200 | Buy Now |
DISTI #
612-SMM-108-02-S-D-07-K-ND
|
DigiKey | CONN RCPT 16POS 0.079 GOLD SMD Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.3700 | Buy Now |
DISTI #
SMM-108-02-S-D-07-
|
Avnet Americas | PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 16 Contacts, Surface Mount - Rail/Tube (Alt: SMM-108-02-S-D-07-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 128 Factory Stock |
|
$3.8784 / $5.2332 | Buy Now |
DISTI #
200-SMM10802SD07K
|
Mouser Electronics | Board to Board & Mezzanine Connectors Low Profile Socket Strips RoHS: Compliant | 32 |
|
$2.5400 / $5.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0800 / $5.5200 | Buy Now |
DISTI #
85123930
|
Verical | Conn Socket Strip SKT 16 POS 2mm Solder ST Top Entry SMD TIGER EYE™ Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 128 |
|
$5.3400 | Buy Now |
DISTI #
5cd91b75cd7c1c4c3873d1c1
|
Samtec | Low Profile Socket Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 128 |
|
$2.0200 / $5.3400 | Buy Now |
DISTI #
000000000003608138
|
Sager | Headers & Wire Housings Low Profile Socket Strips, 2.00 mm Pitch Min Qty: 1 | 128 |
|
$3.2000 / $5.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.0800 / $5.5200 | Buy Now |
Part Details for SMM-108-02-S-D-07-K
SMM-108-02-S-D-07-K CAD Models
SMM-108-02-S-D-07-K Part Data Attributes
|
SMM-108-02-S-D-07-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMM-108-02-S-D-07-K
Samtec Inc
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 |
Alternate Parts for SMM-108-02-S-D-07-K
This table gives cross-reference parts and alternative options found for SMM-108-02-S-D-07-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMM-108-02-S-D-07-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMM-108-02-F-D-14 | Samtec Inc | $3.4484 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SMM-108-02-S-D-07-K vs SMM-108-02-F-D-14 |
SMM-108-01-S-D-16 | Samtec Inc | $5.7340 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | SMM-108-02-S-D-07-K vs SMM-108-01-S-D-16 |
SMM-108-02-SM-D-09 | Samtec Inc | $6.2454 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SMM-108-02-S-D-07-K vs SMM-108-02-SM-D-09 |
SMM-108-02-S-D-01 | Samtec Inc | Check for Price | Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | SMM-108-02-S-D-07-K vs SMM-108-02-S-D-01 |
SMM-108-01-SM-D-08-P | Samtec Inc | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | SMM-108-02-S-D-07-K vs SMM-108-01-SM-D-08-P |
SMM-108-01-S-D-08 | Samtec Inc | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | SMM-108-02-S-D-07-K vs SMM-108-01-S-D-08 |
SMM-108-02-S-D-11-P-TR | Samtec Inc | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SMM-108-02-S-D-07-K vs SMM-108-02-S-D-11-P-TR |
SMM-108-02-SM-D-01 | Samtec Inc | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SMM-108-02-S-D-07-K vs SMM-108-02-SM-D-01 |
SMM-108-02-S-D-01-K | Samtec Inc | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SMM-108-02-S-D-07-K vs SMM-108-02-S-D-01-K |
SMM-108-02-SM-D-08-TR | Samtec Inc | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SMM-108-02-S-D-07-K vs SMM-108-02-SM-D-08-TR |