-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMM-103-02-S-D by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P7133
|
Newark | Socket, 2.0Mm, Smt, 2X3 Position, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Connector Mounting:Surface Mount, Product Range:Smm Series, Gender:Receptacle Rohs Compliant: Yes |Samtec SMM-103-02-S-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 650 |
|
$1.8700 / $3.6100 | Buy Now |
DISTI #
68AJ2139
|
Newark | Socket, 2.0Mm, Smt, 2X3Way Rohs Compliant: Yes |Samtec SMM-103-02-S-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 / $3.4600 | Buy Now |
DISTI #
SAM1243-03-ND
|
DigiKey | CONN RCPT 6POS 0.079 GOLD SMD Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
205 In Stock |
|
$1.4221 / $2.2200 | Buy Now |
DISTI #
SMM-103-02-S-D
|
Avnet Americas | Conn Socket Strip SKT 6 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: SMM-103-02-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 0 |
|
$1.8001 / $2.1756 | Buy Now |
DISTI #
200-SMM10302SD
|
Mouser Electronics | Board to Board & Mezzanine Connectors Low Profile Socket Strips RoHS: Compliant | 404 |
|
$1.2800 / $3.6300 | Buy Now |
DISTI #
E02:0323_00020093
|
Arrow Electronics | Conn Socket Strip SKT 6 POS 2mm Solder ST Top Entry SMD TIGER EYE™ Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2314 | Europe - 520 |
|
$1.7606 / $4.0837 | Buy Now |
|
Onlinecomponents.com | SMM - Samtec 2mm Tiger Eye™ High-Reliability Low Profile Surface Mount Socket Strip RoHS: Compliant |
990 In Stock |
|
$1.5800 / $3.4700 | Buy Now |
DISTI #
59817151
|
Verical | Conn Socket Strip SKT 6 POS 2mm Solder ST Top Entry SMD TIGER EYE™ Tube RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2142 | Americas - 990 |
|
$2.2360 / $4.5110 | Buy Now |
DISTI #
85036443
|
Verical | Conn Socket Strip SKT 6 POS 2mm Solder ST Top Entry SMD TIGER EYE™ Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 650 |
|
$1.6400 / $3.6300 | Buy Now |
DISTI #
67182156
|
Verical | Conn Socket Strip SKT 6 POS 2mm Solder ST Top Entry SMD TIGER EYE™ Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2314 | Americas - 520 |
|
$2.8887 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMM-103-02-S-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMM-103-02-S-D
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ELP, TIGER EYE | |
Body Breadth | 0.158 inch | |
Body Depth | 0.145 inch | |
Body Length | 0.236 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.251 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.55 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .417 N |
This table gives cross-reference parts and alternative options found for SMM-103-02-S-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMM-103-02-S-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMM-103-02-L-D | Samtec Inc | $2.1875 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | SMM-103-02-S-D vs SMM-103-02-L-D |
SMM-103-02-FM-D | Samtec Inc | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | SMM-103-02-S-D vs SMM-103-02-FM-D |
SMM-103-02-H-D-TR | Samtec Inc | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | SMM-103-02-S-D vs SMM-103-02-H-D-TR |
SMM-103-02-S-D-TR | Samtec Inc | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | SMM-103-02-S-D vs SMM-103-02-S-D-TR |
SMM-103-02-H-D | Samtec Inc | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | SMM-103-02-S-D vs SMM-103-02-H-D |
The recommended torque for the screws on the SMM-103-02-S-D connector is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
Yes, the SMM-103-02-S-D connector is designed to withstand high-vibration environments. Samtec recommends following their guidelines for vibration testing and ensuring proper screw torque to ensure reliable connections.
The maximum operating temperature for the SMM-103-02-S-D connector is 125°C (257°F) according to Samtec's datasheet. However, it's recommended to derate the connector's performance at temperatures above 100°C (212°F).
The SMM-103-02-S-D connector is not designed for use in wet or humid environments. Samtec recommends using their sealed or waterproof connectors, such as the SEW-103-02-S-D, for applications that require moisture resistance.
The recommended mating cycle for the SMM-103-02-S-D connector is 500-1000 cycles according to Samtec's datasheet. However, this can vary depending on the application and environmental conditions.