Part Details for SMLP36RGB2W by ROHM Semiconductor
Results Overview of SMLP36RGB2W by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMLP36RGB2W Information
SMLP36RGB2W by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for SMLP36RGB2W
SMLP36RGB2W CAD Models
SMLP36RGB2W Part Data Attributes
|
SMLP36RGB2W
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMLP36RGB2W
ROHM Semiconductor
Triple Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
SMLP36RGB2W Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the SMLP36RGB2W is -40°C to 85°C.
-
The SMLP36RGB2W has a common anode (positive) connection, so ensure that the anode is connected to the positive voltage supply, and the cathodes (negative) are connected to the respective color channels.
-
The maximum current rating for each color channel (R, G, and B) is 30mA. However, it's recommended to operate the LED at a lower current (e.g., 20mA) to ensure longer lifespan and reduced heat generation.
-
To calculate the resistor values, you'll need to know the supply voltage, the forward voltage drop of the LED (typically around 2V for each color), and the desired current. You can use an online resistor calculator or consult the datasheet for a specific example.
-
While the SMLP36RGB2W is a high-brightness LED, it's not specifically designed for outdoor use. If you plan to use it outdoors, ensure that it's properly encapsulated and protected from environmental factors like moisture, UV radiation, and extreme temperatures.