Part Details for SMLK34WBEBW1 by ROHM Semiconductor
Results Overview of SMLK34WBEBW1 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMLK34WBEBW1 Information
SMLK34WBEBW1 by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for SMLK34WBEBW1
SMLK34WBEBW1 CAD Models
SMLK34WBEBW1 Part Data Attributes
|
SMLK34WBEBW1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMLK34WBEBW1
ROHM Semiconductor
Visible LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color@Wavelength | White | |
Forward Current-Max | 0.09 A | |
JESD-609 Code | e4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 0.6 mm | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |