-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 3000W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMLJ90CA-TP by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMLJ90CA-TPMSCT-ND
|
DigiKey | TVS DIODE 90VWM 146VC DO214AB Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8771 In Stock |
|
$0.4802 / $1.3200 | Buy Now |
DISTI #
833-SMLJ90CA-TP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3000W TRANSIENT VOLTAGE SUPPRESSOR RoHS: Compliant | 1620 |
|
$0.4800 / $1.3200 | Buy Now |
DISTI #
E54:1762_08675090
|
Arrow Electronics | Diode TVS Single Bi-Dir 90V 3KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2438 | Europe - 3000 |
|
$0.3498 / $0.3846 | Buy Now |
DISTI #
85249076
|
Verical | Diode TVS Single Bi-Dir 90V 3KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2438 | Americas - 3000 |
|
$0.3498 / $0.3846 | Buy Now |
DISTI #
SMLJ90CA-TP
|
TME | Diode: TVS, 3kW, 100÷111V, 20.6A, bidirectional, ±5%, DO214AB,SMC Min Qty: 1 | 0 |
|
$1.1600 / $1.9500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMLJ90CA-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMLJ90CA-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 3000W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AB | |
Package Description | 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PD-MIN | |
Breakdown Voltage-Max | 116.05 V | |
Breakdown Voltage-Min | 94.95 V | |
Breakdown Voltage-Nom | 105.5 V | |
Clamping Voltage-Max | 146 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SMLJ90CA-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMLJ90CA-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMLJ90CATRE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 90V V(RWM), Bidirectional, | SMLJ90CA-TP vs SMLJ90CATRE3 |
MASMLJ90CA/TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | SMLJ90CA-TP vs MASMLJ90CA/TR |
SMLJ90CA | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 3000W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | SMLJ90CA-TP vs SMLJ90CA |
SMLJ90CATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | SMLJ90CA-TP vs SMLJ90CATR |
MASMLJ90CA | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | SMLJ90CA-TP vs MASMLJ90CA |
SMDJ90C | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 3000W, Bidirectional, 1 Element, Silicon, DO-214AB | SMLJ90CA-TP vs SMDJ90C |
SMDJ90CA | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 3000W, Bidirectional, 1 Element, Silicon, DO-214AB | SMLJ90CA-TP vs SMDJ90CA |
SMLJ90CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMLJ90CA-TP vs SMLJ90CAE3 |
The recommended land pattern for the SMLJ90CA-TP is a rectangular pad with a size of 2.5mm x 1.5mm, with a 0.5mm radius corner and a 0.3mm solder mask clearance.
Yes, the SMLJ90CA-TP is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the device's performance and reliability may degrade at temperatures above 125°C.
To prevent ESD damage, handle the SMLJ90CA-TP with ESD-safe materials, wear an ESD strap, and ensure that the device is stored in an ESD-safe environment. Avoid touching the device's pins or leads, and use a wrist strap or mat to discharge static electricity.
The typical lead time for the SMLJ90CA-TP is 8-12 weeks, depending on the quantity and availability. It's recommended to check with the supplier or distributor for the most up-to-date lead time information.
Yes, the SMLJ90CA-TP is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in EU and other regions with similar regulations.