Part Details for SMLJ90A by MDE Semiconductor Inc
Results Overview of SMLJ90A by MDE Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMLJ90A Information
SMLJ90A by MDE Semiconductor Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMLJ90A
SMLJ90A CAD Models
SMLJ90A Part Data Attributes
|
SMLJ90A
MDE Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SMLJ90A
MDE Semiconductor Inc
Trans Voltage Suppressor Diode, 3000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MDE SEMICONDUCTOR INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 111 V | |
Breakdown Voltage-Min | 100 V | |
Breakdown Voltage-Nom | 105.5 V | |
Clamping Voltage-Max | 146 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-STD-750; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 90 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMLJ90A
This table gives cross-reference parts and alternative options found for SMLJ90A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMLJ90A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMDJ90A-HRAT7 | Littelfuse Inc | $19.0942 | Trans Voltage Suppressor Diode, 3000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMLJ90A vs SMDJ90A-HRAT7 |
SMLJ90A-T | Micro Commercial Components | Check for Price | Transient Suppressor, | SMLJ90A vs SMLJ90A-T |
SMDJ90A | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMLJ90A vs SMDJ90A |
3.0SMCJ90A | Diotec Semiconductor AG | Check for Price | Trans Voltage Suppressor Diode, 3000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMLJ90A vs 3.0SMCJ90A |
3.0SMCJ90-T3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 3000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SMLJ90A vs 3.0SMCJ90-T3 |
SMDJ90A-C | Secos Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMLJ90A vs SMDJ90A-C |
SMDJ90AV7G | Taiwan Semiconductor | Check for Price | Transient Suppressor, | SMLJ90A vs SMDJ90AV7G |
SMLJ90A | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, 3000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SMLJ90A vs SMLJ90A |
SMDJ90AG-SMC-R | Unisonic Technologies Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | SMLJ90A vs SMDJ90AG-SMC-R |
3.0SMCJ90A | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 3000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | SMLJ90A vs 3.0SMCJ90A |