-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 3000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMLJ90A by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R0404
|
Newark | Diode, Full Reel, Product Range:Smlj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:90V, Clamping Voltage Max:146V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:100V, Qualification:- Rohs Compliant: Yes |Bourns SMLJ90A RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4260 | Buy Now |
DISTI #
67R1886
|
Newark | Diode, Product Range:Smlj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:90V, Clamping Voltage Max:146V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:100V, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Bourns SMLJ90A RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4960 | Buy Now |
DISTI #
SMLJ90ABCT-ND
|
DigiKey | TVS DIODE 90VWM 146VC SMC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10100 In Stock |
|
$0.4000 / $0.7500 | Buy Now |
DISTI #
SMLJ90A
|
Avnet Americas | Diode TVS Single Uni-Dir 90V 3KW 2-Pin DO-214AB - Tape and Reel (Alt: SMLJ90A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3802 / $0.4283 | Buy Now |
DISTI #
652-SMLJ90A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 90volts 5uA 20.6 Amps Uni-Dir RoHS: Compliant | 9577 |
|
$0.4000 / $0.7500 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 90V 3KW 2-Pin SMC RoHS: Compliant | 0 |
|
$0.3972 / $1.0880 | Buy Now |
DISTI #
SMLJ90A
|
TTI | ESD Protection Diodes / TVS Diodes 90volts 5uA 20.6 Amps Uni-Dir pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 12000 In Stock |
|
$0.3960 | Buy Now |
DISTI #
SMLJ90A-BOU
|
TME | Diode: TVS, 3kW, 100÷111V, 20.6A, unidirectional, ±5%, SMC, SMLJ Min Qty: 1 | 0 |
|
$0.3570 / $0.5990 | RFQ |
DISTI #
SMLJ90A
|
Avnet Abacus | Diode TVS Single UniDir 90V 3KW 2Pin DO214AB - Tape and Reel (Alt: SMLJ90A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Diode TVS Single Uni-Dir 90V 3KW 2-Pin SMC RoHS: Compliant | 0 |
|
$0.3972 / $1.0880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMLJ90A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMLJ90A
Bourns Inc
Trans Voltage Suppressor Diode, 3000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AB | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 110.5 V | |
Breakdown Voltage-Min | 100 V | |
Breakdown Voltage-Nom | 105.25 V | |
Clamping Voltage-Max | 146 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMLJ90A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMLJ90A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMDJ90A-HRAT7 | Littelfuse Inc | $19.0942 | Trans Voltage Suppressor Diode, 3000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMLJ90A vs SMDJ90A-HRAT7 |
SMLJ90A-T | Micro Commercial Components | Check for Price | Transient Suppressor, | SMLJ90A vs SMLJ90A-T |
SMDJ90A | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMLJ90A vs SMDJ90A |
3.0SMCJ90A | Diotec Semiconductor AG | Check for Price | Trans Voltage Suppressor Diode, 3000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMLJ90A vs 3.0SMCJ90A |
3.0SMCJ90-T3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 3000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SMLJ90A vs 3.0SMCJ90-T3 |
SMDJ90A-C | Secos Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMLJ90A vs SMDJ90A-C |
SMDJ90AV7G | Taiwan Semiconductor | Check for Price | Transient Suppressor, | SMLJ90A vs SMDJ90AV7G |
SMDJ90AG-SMC-R | Unisonic Technologies Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | SMLJ90A vs SMDJ90AG-SMC-R |
3.0SMCJ90A | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 3000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | SMLJ90A vs 3.0SMCJ90A |
SMLJ90AE3TR | Microsemi Corporation | Check for Price | 3000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC PACKAGE-2 | SMLJ90A vs SMLJ90AE3TR |
The recommended PCB footprint for the SMLJ90A is a rectangular pad with dimensions of 3.8mm x 1.9mm, with a 1.1mm diameter hole in the center for the device's lead.
To ensure reliable soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the PCB pads. Avoid applying excessive heat or pressure, which can damage the device.
The SMLJ90A can operate safely within a temperature range of -40°C to 150°C, but the device's performance may degrade at extreme temperatures.
Yes, the SMLJ90A is designed to withstand high-vibration environments, but it's recommended to follow proper mounting and soldering techniques to ensure the device remains securely attached to the PCB.
To prevent electrostatic discharge (ESD) damage, handle the SMLJ90A with an ESD wrist strap or mat, and ensure that the PCB and components are properly grounded during assembly and testing.