Part Details for SMLJ9.0 by Microsemi Corporation
Results Overview of SMLJ9.0 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMLJ9.0 Information
SMLJ9.0 by Microsemi Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMLJ9.0
SMLJ9.0 CAD Models
SMLJ9.0 Part Data Attributes
|
SMLJ9.0
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMLJ9.0
Microsemi Corporation
Trans Voltage Suppressor Diode, 3000W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 12.2 V | |
Breakdown Voltage-Min | 10 V | |
Breakdown Voltage-Nom | 11.1 V | |
Clamping Voltage-Max | 16.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 9 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMLJ9.0
This table gives cross-reference parts and alternative options found for SMLJ9.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMLJ9.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMLJ9.0E3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMLJ9.0 vs SMLJ9.0E3 |
SMDJ9.0A | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 3000W, Unidirectional, 1 Element, Silicon, DO-214AB | SMLJ9.0 vs SMDJ9.0A |
3.0SMCJ9.0A | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 3000W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | SMLJ9.0 vs 3.0SMCJ9.0A |
3SMC9.0ABK | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 3000W, 9V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, SMC, 2 PIN | SMLJ9.0 vs 3SMC9.0ABK |
MASMLJ9.0AE3TR | Microsemi Corporation | Check for Price | 3000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC PACKAGE-2 | SMLJ9.0 vs MASMLJ9.0AE3TR |
MASMLJ9.0E3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | SMLJ9.0 vs MASMLJ9.0E3TR |
MASMLJ8.0A/TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | SMLJ9.0 vs MASMLJ8.0A/TR |