Part Details for SMLJ9.0 by International Semiconductor Inc
Results Overview of SMLJ9.0 by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMLJ9.0 Information
SMLJ9.0 by International Semiconductor Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMLJ9.0
SMLJ9.0 CAD Models
SMLJ9.0 Part Data Attributes
|
SMLJ9.0
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SMLJ9.0
International Semiconductor Inc
Trans Voltage Suppressor Diode, 3000W, 9V V(RWM), Unidirectional, 1 Element, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW INDUCTANCE | |
Breakdown Voltage-Max | 12.2 V | |
Breakdown Voltage-Min | 10 V | |
Breakdown Voltage-Nom | 11.1 V | |
Clamping Voltage-Max | 16.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 9 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMLJ9.0
This table gives cross-reference parts and alternative options found for SMLJ9.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMLJ9.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMLJ9.0A-TP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 3000W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMLJ9.0 vs SMLJ9.0A-TP-HF |
MASMLJ9.0AE3/TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | SMLJ9.0 vs MASMLJ9.0AE3/TR |
MASMLJ8.0A/TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | SMLJ9.0 vs MASMLJ8.0A/TR |
3.0SMCJ9.0A | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 3000W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | SMLJ9.0 vs 3.0SMCJ9.0A |
3.0SMCJ9.0-T3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 3000W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SMLJ9.0 vs 3.0SMCJ9.0-T3 |
SMLJ9.0A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | SMLJ9.0 vs SMLJ9.0A |
MASMLJ9.0TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | SMLJ9.0 vs MASMLJ9.0TR |
SMLJ9.0ATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | SMLJ9.0 vs SMLJ9.0ATR |