-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 3000W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMLJ7.0CA by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W8528
|
Newark | Transient Voltage Suppressor, Tvs, Smlj Series, Bidirectional, 7 V, Do-214Ab, 2, 7.78 V Rohs Compliant: Yes |Bourns SMLJ7.0CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7212 |
|
$0.4810 / $1.1300 | Buy Now |
DISTI #
118-SMLJ7.0CACT-ND
|
DigiKey | TVS DIODE 7VWM 12VC SMC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14419 In Stock |
|
$0.4250 / $1.1200 | Buy Now |
DISTI #
SMLJ7.0CA
|
Avnet Americas | - Tape and Reel (Alt: SMLJ7.0CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3802 / $0.4551 | Buy Now |
DISTI #
652-SMLJ7.0CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 7volts 200uA 250 Amps Bi-Dir RoHS: Compliant | 15366 |
|
$0.4250 / $1.1200 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Bi-Dir 7V 3KW 2-Pin SMC RoHS: Compliant | 0 |
|
$0.4221 / $1.1560 | Buy Now |
DISTI #
SMLJ7.0CA
|
TTI | ESD Protection Diodes / TVS Diodes 7volts 200uA 250 Amps Bi-Dir RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3630 / $0.3700 | Buy Now |
DISTI #
SMLJ7.0CA-BOU
|
TME | Diode: TVS, 3kW, 7.78÷8.6V, 250A, bidirectional, ±5%, SMC, reel,tape Min Qty: 1 | 0 |
|
$0.3070 / $0.5150 | RFQ |
DISTI #
SMLJ7.0CA
|
Avnet Abacus | - Tape and Reel (Alt: SMLJ7.0CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Diode TVS Single Bi-Dir 7V 3KW 2-Pin SMC RoHS: Compliant | 0 |
|
$0.4221 / $1.1560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMLJ7.0CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMLJ7.0CA
Bourns Inc
Trans Voltage Suppressor Diode, 3000W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AB | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 8.6 V | |
Breakdown Voltage-Min | 7.78 V | |
Breakdown Voltage-Nom | 8.19 V | |
Clamping Voltage-Max | 12 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 7 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMLJ7.0CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMLJ7.0CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMLJ7.0C | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | SMLJ7.0CA vs SMLJ7.0C |
SMLJ7.0CATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | SMLJ7.0CA vs SMLJ7.0CATR |
SMLJ7.0C | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 3000W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | SMLJ7.0CA vs SMLJ7.0C |
3.0SMCJ7.0C-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 3000W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | SMLJ7.0CA vs 3.0SMCJ7.0C-G |
SMLJ7.0CA-T | Micro Commercial Components | Check for Price | Transient Suppressor, | SMLJ7.0CA vs SMLJ7.0CA-T |
The recommended land pattern for SMLJ7.0CA is a rectangular pad with a size of 2.5 mm x 1.5 mm, with a 0.5 mm radius corner and a 0.2 mm spacing between pads.
Yes, SMLJ7.0CA is rated for operation up to 150°C, but it's recommended to derate the voltage and current ratings according to the temperature derating curve provided in the datasheet.
To handle the ESD sensitivity of SMLJ7.0CA, it's recommended to follow proper ESD handling procedures, such as using an ESD wrist strap or mat, and storing the devices in anti-static packaging.
Yes, SMLJ7.0CA is suitable for high-frequency applications up to 1 GHz, but it's recommended to consider the parasitic inductance and capacitance of the device when designing the circuit.
The recommended soldering profile for SMLJ7.0CA is a peak temperature of 260°C, with a dwell time of 10-30 seconds, and a ramp rate of 3-5°C/second.