-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 3000W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMLJ60CA by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R0383
|
Newark | Diode, Full Reel, Product Range:Smlj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:60V, Clamping Voltage Max:96.8V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:66.7V, Qualification:- Rohs Compliant: Yes |Bourns SMLJ60CA RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4950 | Buy Now |
DISTI #
SMLJ60CABCT-ND
|
DigiKey | TVS DIODE 60VWM 96.8VC SMC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3080 In Stock |
|
$0.4650 / $1.2300 | Buy Now |
DISTI #
SMLJ60CA
|
Avnet Americas | Diode TVS Single Bi-Dir 60V 3KW 2-Pin DO-214AB - Tape and Reel (Alt: SMLJ60CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4464 / $0.4979 | Buy Now |
DISTI #
652-SMLJ60CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 60volts 5uA 31 Amps Bi-Dir RoHS: Compliant | 14006 |
|
$0.4650 / $1.2300 | Buy Now |
DISTI #
E02:0323_01080821
|
Arrow Electronics | TVS Diode Single Bi-Dir 60V 3KW 2-Pin SMC Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks | Europe - 9000 |
|
$0.4873 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Bi-Dir 60V 3KW 2-Pin SMC RoHS: Compliant | 0 |
|
$0.4618 / $1.2650 | Buy Now |
DISTI #
17378764
|
Verical | TVS Diode Single Bi-Dir 60V 3KW 2-Pin SMC Min Qty: 9000 Package Multiple: 9000 | Americas - 9000 |
|
$0.8385 | Buy Now |
|
Bristol Electronics | 118 |
|
RFQ | ||
DISTI #
SMLJ60CA-BOU
|
TME | Diode: TVS, 3kW, 66.7÷73.7V, 31A, bidirectional, ±5%, SMC, reel,tape Min Qty: 1 | 0 |
|
$0.4540 / $0.7620 | RFQ |
DISTI #
SMLJ60CA
|
Avnet Abacus | Diode TVS Single BiDir 60V 3KW 2Pin DO214AB - Tape and Reel (Alt: SMLJ60CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMLJ60CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMLJ60CA
Bourns Inc
Trans Voltage Suppressor Diode, 3000W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AB | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 73.7 V | |
Breakdown Voltage-Min | 66.7 V | |
Breakdown Voltage-Nom | 70.2 V | |
Clamping Voltage-Max | 96.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMLJ60CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMLJ60CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMLJ60CATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | SMLJ60CA vs SMLJ60CATR |
SMLJ60CTRE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 60V V(RWM), Bidirectional, | SMLJ60CA vs SMLJ60CTRE3 |
SMLJ60CAE3TR | Microsemi Corporation | Check for Price | 3000W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC PACKAGE-2 | SMLJ60CA vs SMLJ60CAE3TR |
SMLJ60CATRE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 60V V(RWM), Bidirectional, | SMLJ60CA vs SMLJ60CATRE3 |
SMLJ60CAE3/TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | SMLJ60CA vs SMLJ60CAE3/TR |
The recommended PCB footprint for the SMLJ60CA is a rectangular pad with dimensions of 3.8mm x 1.9mm, with a 1.1mm diameter hole in the center for the component's lead.
To ensure reliable soldering of the SMLJ60CA, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the PCB pads. Avoid applying excessive heat or pressure, which can damage the component.
The maximum operating temperature range for the SMLJ60CA is -40°C to 150°C, with a storage temperature range of -40°C to 150°C.
Yes, the SMLJ60CA is designed for high-reliability applications, including automotive, industrial, and aerospace systems. It meets the requirements of AEC-Q200 and is manufactured in accordance with IATF 16949.
To prevent ESD damage, handle the SMLJ60CA with anti-static wrist straps, mats, or other ESD protection devices. Avoid touching the component's leads or body, and store the component in an anti-static bag or container.