-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMLJ5.0CA by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R1852
|
Newark | Diode, Breakdown Voltage Range:6.4V To 7.82V, Diode Case Style:Do-214Ab, No. Of Pins:2, Peak Pulse Current Ippm:100A, Power Dissipation Pd:3Kw, Reverse Stand-Off Voltage Vrwm:5V, Tvs Polarity:Bidirectional Rohs Compliant: No |Bourns SMLJ5.0CA RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6670 | Buy Now |
DISTI #
67R0371
|
Newark | Diode, Full Reel, Product Range:Smlj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:9.2V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:6.4V, Qualification:- Rohs Compliant: No |Bourns SMLJ5.0CA RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4760 | Buy Now |
DISTI #
SMLJ5.0CABCT-ND
|
DigiKey | TVS DIODE 5VWM 9.2VC SMC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
13141 In Stock |
|
$0.4250 / $1.1200 | Buy Now |
DISTI #
SMLJ5.0CA
|
Avnet Americas | Diode TVS Single Bi-Dir 5V 3KW 2-Pin DO-214AB - Tape and Reel (Alt: SMLJ5.0CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3869 / $0.4551 | Buy Now |
DISTI #
652-SMLJ5.0CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5volts 1000uA 326 Amps Bi-Dir RoHS: Compliant | 3692 |
|
$0.4410 / $1.1700 | Buy Now |
DISTI #
V72:2272_06261383
|
Arrow Electronics | TVS Diode Single Bi-Dir 5V 3KW 2-Pin SMC Min Qty: 202 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2010 Container: Cut Strips | Americas - 9235 |
|
$0.3062 / $0.3756 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Bi-Dir 5V 3KW 2-Pin SMC RoHS: Compliant | 0 |
|
$0.4221 / $1.1560 | Buy Now |
DISTI #
SMLJ5.0CA
|
TTI | ESD Protection Diodes / TVS Diodes 5volts 1000uA 326 Amps Bi-Dir RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.4210 / $0.4290 | Buy Now |
DISTI #
SMLJ5.0CA
|
TTI | ESD Protection Diodes / TVS Diodes 5volts 1000uA 326 Amps Bi-Dir RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.4210 / $0.4290 | Buy Now |
DISTI #
SMLJ5.0CA-BOU
|
TME | Diode: TVS, 3kW, 6.4÷7V, 326A, bidirectional, ±5%, SMC, reel,tape Min Qty: 1 | 0 |
|
$0.3070 / $0.5150 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMLJ5.0CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMLJ5.0CA
Bourns Inc
Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AB | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 7.82 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 7.11 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMLJ5.0CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMLJ5.0CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMLJ5.0CAE3/TR13 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB | SMLJ5.0CA vs SMLJ5.0CAE3/TR13 |
The recommended land pattern for SMLJ5.0CA is a rectangular pad with a size of 2.5 mm x 1.5 mm, with a 0.5 mm radius corner. The pad should be centered on the component and have a non-solder mask defined (NSMD) pad shape.
To handle thermal considerations for SMLJ5.0CA, ensure good thermal conductivity between the component and the PCB by using a thermal via or a thermal pad. Also, consider using a thermal interface material (TIM) to improve heat transfer.
The maximum operating temperature for SMLJ5.0CA is 150°C, with a derating of 1.33% per °C above 125°C.
Yes, SMLJ5.0CA is suitable for high-reliability applications. It is designed and manufactured to meet the requirements of AEC-Q200, which ensures high reliability and performance in harsh environments.
To ensure the reliability of SMLJ5.0CA in a humid environment, consider applying a conformal coating to protect the component from moisture. Also, ensure that the PCB is designed with a moisture-resistant material and that the component is properly soldered and cleaned.