Part Details for SMLJ5.0CA-H by Bourns Inc
Results Overview of SMLJ5.0CA-H by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMLJ5.0CA-H Information
SMLJ5.0CA-H by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMLJ5.0CA-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-SMLJ5.0CA-H
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5volts 1000uA 326 Amps Bi-Dir RoHS: Compliant | 0 |
|
$0.4300 / $1.1200 | Order Now |
Part Details for SMLJ5.0CA-H
SMLJ5.0CA-H CAD Models
SMLJ5.0CA-H Part Data Attributes
|
SMLJ5.0CA-H
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMLJ5.0CA-H
Bourns Inc
Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMLJ5.0CA-H
This table gives cross-reference parts and alternative options found for SMLJ5.0CA-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMLJ5.0CA-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMLJ5.0CATRE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, | SMLJ5.0CA-H vs SMLJ5.0CATRE3 |
3SMC5.0CABK | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN | SMLJ5.0CA-H vs 3SMC5.0CABK |
3.0SMCJ5.0C-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | SMLJ5.0CA-H vs 3.0SMCJ5.0C-G |
SMLJ5.0CA-T | Micro Commercial Components | Check for Price | Transient Suppressor, | SMLJ5.0CA-H vs SMLJ5.0CA-T |
SMLJ5.0CTRE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, | SMLJ5.0CA-H vs SMLJ5.0CTRE3 |
SMLJ5.0C | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, | SMLJ5.0CA-H vs SMLJ5.0C |
SMLJ5.0CAE3TR | Microsemi Corporation | Check for Price | 3000W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC PACKAGE-2 | SMLJ5.0CA-H vs SMLJ5.0CAE3TR |
SMLJ5.0CATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | SMLJ5.0CA-H vs SMLJ5.0CATR |