-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMLJ5.0A-TP by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMLJ5.0A-TPMSCT-ND
|
DigiKey | TVS DIODE 5VWM 9.2VC DO214AB Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7560 In Stock |
|
$0.3500 / $0.9300 | Buy Now |
DISTI #
833-SMLJ5.0A-TP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 9.2V 3000W 326A RoHS: Compliant | 2879 |
|
$0.4810 / $0.9300 | Buy Now |
|
Quest Components | 1876 |
|
$0.4911 / $1.4030 | Buy Now | |
DISTI #
SMLJ5.0A-TP
|
TME | Diode: TVS, 3kW, 6.4÷7V, 326A, unidirectional, ±5%, DO214AB,SMC Min Qty: 1 | 0 |
|
$0.6700 / $1.0800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMLJ5.0A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMLJ5.0A-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AB | |
Package Description | 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PD-MIN | |
Breakdown Voltage-Max | 7.37 V | |
Breakdown Voltage-Min | 6.03 V | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SMLJ5.0A-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMLJ5.0A-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3.0SMCJ5.0A-GT3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | SMLJ5.0A-TP vs 3.0SMCJ5.0A-GT3 |
SMLJ5.0A | MDE Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMLJ5.0A-TP vs SMLJ5.0A |
SMLJ5.0AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMLJ5.0A-TP vs SMLJ5.0AE3 |
SMLJ5.0 | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | SMLJ5.0A-TP vs SMLJ5.0 |
SMLJ5.0A-H | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMLJ5.0A-TP vs SMLJ5.0A-H |
SMLJ5.0TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | SMLJ5.0A-TP vs SMLJ5.0TR |
SMLJ5.0-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SMLJ5.0A-TP vs SMLJ5.0-TP |
SMDJ5.0A | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 3000W, Unidirectional, 1 Element, Silicon, DO-214AB | SMLJ5.0A-TP vs SMDJ5.0A |
The recommended footprint and land pattern for SMLJ5.0A-TP can be found in the Micro Commercial Components' application note or on their website. It is essential to follow the recommended footprint and land pattern to ensure proper soldering and to prevent thermal and mechanical stress on the component.
To handle SMLJ5.0A-TP for optimal reliability and performance, it is recommended to follow proper handling and storage procedures, such as storing the components in a dry and clean environment, avoiding mechanical stress, and using anti-static packaging and handling tools.
The maximum allowable voltage derating for SMLJ5.0A-TP depends on the specific application and operating conditions. As a general rule, it is recommended to derate the voltage by 10-20% to ensure reliable operation and to prevent overheating and electrical stress.
SMLJ5.0A-TP is rated for operation up to 150°C, but it is essential to consider the derating factors and to ensure that the component is properly cooled and thermally managed to prevent overheating and thermal runaway.
To select the correct SMLJ5.0A-TP variant for your application, consider the required voltage rating, current rating, and package type. It is also essential to review the datasheet and to consult with the manufacturer's application engineers if necessary.