-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 3000W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMLJ26CA by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R1834
|
Newark | Diode, Product Range:Smlj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:26V, Clamping Voltage Max:42.1V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:28.9V, Qualification:Aec-Q101 Rohs Compliant: Yes |Bourns SMLJ26CA RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5270 | Buy Now |
DISTI #
SMLJ26CABCT-ND
|
DigiKey | TVS DIODE 26VWM 42.1VC SMC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18126 In Stock |
|
$0.4250 / $1.1100 | Buy Now |
DISTI #
SMLJ26CA
|
Avnet Americas | Diode TVS Single Bi-Dir 26V 3KW 2-Pin DO-214AB - Tape and Reel (Alt: SMLJ26CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3120 / $0.4551 | Buy Now |
DISTI #
652-SMLJ26CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 26volts 5uA 71.2 Amps Bi-Dir RoHS: Compliant | 12005 |
|
$0.4250 / $1.1100 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Bi-Dir 26V 3KW 2-Pin SMC RoHS: Compliant |
7500 In Stock |
|
$0.4105 / $0.7660 | Buy Now |
DISTI #
67578680
|
Verical | TVS Diode Single Bi-Dir 26V 3KW 2-Pin SMC Min Qty: 50 Package Multiple: 50 Date Code: 2315 | Americas - 7500 |
|
$0.7200 / $1.4235 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 3000W, 26V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AB | 159 |
|
$0.4190 / $0.8979 | Buy Now |
DISTI #
SMLJ26CA
|
TTI | ESD Protection Diodes / TVS Diodes 26volts 5uA 71.2 Amps Bi-Dir RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3100 / $0.3700 | Buy Now |
DISTI #
SMLJ26CA-BOU
|
TME | Diode: TVS, 3kW, 28.9÷31.9V, 71.2A, bidirectional, ±5%, SMC, SMLJ Min Qty: 1 | 0 |
|
$0.3070 / $0.5150 | RFQ |
DISTI #
SMLJ26CA
|
IBS Electronics | 71.2A 3KW 42.1V 28.9V 26V SMC(DO-214AB) ESD AND SURGE PROTECTION (TVS/ESD) ROHS Min Qty: 50 Package Multiple: 1 | 7500 |
|
$0.5487 / $1.5730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMLJ26CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMLJ26CA
Bourns Inc
Trans Voltage Suppressor Diode, 3000W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AB | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 31.9 V | |
Breakdown Voltage-Min | 28.9 V | |
Breakdown Voltage-Nom | 30.4 V | |
Clamping Voltage-Max | 42.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 26 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMLJ26CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMLJ26CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMLJ26CA-TP | Micro Commercial Components | $0.7389 | Trans Voltage Suppressor Diode, 3000W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SMLJ26CA vs SMLJ26CA-TP |
SMDJ26CA-HRA | Littelfuse Inc | $26.0312 | Trans Voltage Suppressor Diode, 3000W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMLJ26CA vs SMDJ26CA-HRA |
SMDJ26CA-C | Secos Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMLJ26CA vs SMDJ26CA-C |
SMLJ26CA-TR | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 3000W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | SMLJ26CA vs SMLJ26CA-TR |
SMLJ26CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMLJ26CA vs SMLJ26CAE3 |
3.0SMCJ26C | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 3000W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SMLJ26CA vs 3.0SMCJ26C |
SMDJ26CAV7G | Taiwan Semiconductor | Check for Price | Transient Suppressor, | SMLJ26CA vs SMDJ26CAV7G |
SMLJ26CE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMLJ26CA vs SMLJ26CE3 |
The recommended land pattern for the SMLJ26CA is a rectangular pad with a size of 2.5 mm x 1.5 mm, with a 0.5 mm radius corner. The pad should be centered on the component and have a non-solder mask defined (NSMD) pad shape.
To handle the high current rating of the SMLJ26CA, ensure that the PCB traces and vias are designed to handle the maximum current rating of the device. Use a sufficient trace width and via size to minimize resistance and heat generation. Additionally, consider using a thermal relief pattern to dissipate heat.
The recommended soldering profile for the SMLJ26CA is a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C. The soldering process should be done in a nitrogen atmosphere to minimize oxidation.
To ensure the SMLJ26CA's reliability in high-temperature applications, ensure that the device is operated within its specified temperature range (-40°C to 150°C). Use a suitable thermal interface material (TIM) to improve heat transfer between the device and the heat sink. Additionally, consider using a heat sink with a high thermal conductivity to dissipate heat efficiently.
The SMLJ26CA is designed to withstand overvoltage conditions up to 26 V. During an overvoltage event, the device will clamp the voltage to its breakdown voltage (26 V) to protect the downstream circuitry. However, prolonged exposure to overvoltage conditions can reduce the device's lifespan.