-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 3000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMLJ17A-TP by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMLJ17A-TPMSCT-ND
|
DigiKey | TVS DIODE 17VWM 27.6VC DO214AB Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2800 In Stock |
|
$0.3500 / $1.4900 | Buy Now |
DISTI #
833-SMLJ17A-TP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 27.6V 3000W 106.6A RoHS: Compliant | 0 |
|
$0.4810 | Order Now |
DISTI #
63488534
|
Verical | Diode TVS Single Uni-Dir 17V 3KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 33000 |
|
$0.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMLJ17A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMLJ17A-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 3000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AB | |
Package Description | 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PD-MIN | |
Breakdown Voltage-Max | 21.89 V | |
Breakdown Voltage-Min | 17.91 V | |
Breakdown Voltage-Nom | 19.9 V | |
Clamping Voltage-Max | 27.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 17 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SMLJ17A-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMLJ17A-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3.0SMCJ17A | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 3000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMLJ17A-TP vs 3.0SMCJ17A |
SMLJ17A | MDE Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 3000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMLJ17A-TP vs SMLJ17A |
3.0SMCJ17A | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 3000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SMLJ17A-TP vs 3.0SMCJ17A |
3.0SMCJ17A | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 3000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | SMLJ17A-TP vs 3.0SMCJ17A |
3.0SMCJ17 | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 3000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | SMLJ17A-TP vs 3.0SMCJ17 |
3.0SMCJ17A-GT3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 3000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | SMLJ17A-TP vs 3.0SMCJ17A-GT3 |
3.0SMCJ17A | Surge Components Inc | Check for Price | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AB, | SMLJ17A-TP vs 3.0SMCJ17A |
The recommended land pattern for SMLJ17A-TP is a rectangular pad with a size of 0.95mm x 1.45mm, with a solder mask clearance of 0.15mm. It's essential to follow the recommended land pattern to ensure proper soldering and to prevent thermal issues.
While SMLJ17A-TP has a high operating temperature range of -40°C to 150°C, it's essential to consider the derating curve and thermal resistance to ensure the device doesn't exceed its maximum junction temperature. It's recommended to perform thermal analysis and testing to ensure the device operates within its specified limits.
SMLJ17A-TP has an internal ESD protection diode, but it's still essential to follow proper ESD handling procedures when working with the device. This includes using an ESD wrist strap, ESD mat, and ESD-safe tools to prevent damage to the device.
It's recommended to store SMLJ17A-TP in a dry, cool place with a temperature range of 5°C to 30°C and humidity below 60%. The devices should be stored in their original packaging or in a sealed bag to prevent moisture absorption.
While SMLJ17A-TP meets the requirements for automotive applications, it's essential to ensure the device meets the specific requirements of the automotive standard, such as AEC-Q101. Additionally, the device should be qualified and tested according to the automotive industry's reliability and quality standards.