Part Details for SMLJ130CE3/TR13 by Microchip Technology Inc
Results Overview of SMLJ130CE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMLJ130CE3/TR13 Information
SMLJ130CE3/TR13 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMLJ130CE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ9023
|
Newark | Transient Voltage Suppressor Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip SMLJ130CE3/TR13 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 | Buy Now |
DISTI #
150-SMLJ130CE3/TR13TR-ND
|
DigiKey | TVS DIODE 130VWM 231VC DO214AB Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3700 | Buy Now |
DISTI #
SMLJ130CE3/TR13
|
Avnet Americas | Diode TVS Single Bi-Directional 130V 3kW 2-Pin DO-241AB T/R - Tape and Reel (Alt: SMLJ130CE3/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.2480 / $1.3125 | Buy Now |
DISTI #
579-SMLJ130CE3/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor | 0 |
|
$1.3700 | Order Now |
DISTI #
SMLJ130CE3/TR13
|
Microchip Technology Inc | Transient Voltage Suppressor _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 COO: China Lead time: 16 Weeks, 0 Days |
0 Alternates Available |
|
$1.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3000 / $3.5700 | Buy Now |
|
NAC | Transient Voltage Suppressor, SMCJ (DO-214AB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.3100 / $1.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3000 / $3.5700 | Buy Now |