-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Blue, Colorless Transparent, 1mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML512BC5TT86 by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SML512BC5TT86
|
Avnet Silica | LED UniColor Blue 468nm 2Pin Chip LED TR (Alt: SML512BC5TT86) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML512BC5TT86
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML512BC5TT86
ROHM Semiconductor
Single Color LED, Blue, Colorless Transparent, 1mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e4 | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Nom | 16.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.55 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 468 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 1.65 mm |
A good PCB layout for the SML512BC5TT86 should prioritize thermal dissipation. Place the device near a thermal pad or a heat sink, and ensure a low-thermal-resistance path to the PCB's ground plane. Use thermal vias to dissipate heat efficiently.
To ensure reliable operation across the full temperature range (-40°C to 150°C), follow the recommended operating conditions, and consider the device's thermal characteristics. Implement thermal management strategies, such as heat sinks or thermal interfaces, to maintain a safe junction temperature.
When handling the SML512BC5TT86, follow proper ESD protection procedures to prevent damage. Use an ESD wrist strap or mat, and ensure the workspace is ESD-safe. Handle the device by the body or leads, avoiding direct contact with the die.
To optimize the SML512BC5TT86 for low-power consumption, operate the device at the recommended voltage and current ratings. Implement power-saving modes, such as pulse-width modulation (PWM) or dynamic voltage and frequency scaling (DVFS), to reduce power consumption during idle periods.
Store the SML512BC5TT86 in its original packaging, away from direct sunlight, moisture, and extreme temperatures. Handle the device with care, avoiding bending, flexing, or applying excessive force, which can cause mechanical stress or damage.