Part Details for SML4760A-E3/61 by Vishay Intertechnologies
Results Overview of SML4760A-E3/61 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML4760A-E3/61 Information
SML4760A-E3/61 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SML4760A-E3/61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M0253
|
Newark | Zener Diode Do214 |Vishay SML4760A-E3/61 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 / $0.2480 | Buy Now |
DISTI #
SML4760A-E3/61
|
Avnet Americas | Diode Zener Single 68V 5% 1W 2-Pin SMA T/R - Tape and Reel (Alt: SML4760A-E3/61) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1373 / $0.1401 | Buy Now |
DISTI #
78-SML4760A-E3
|
Mouser Electronics | Zener Diodes RECOMMENDED ALT SML4 RoHS: Compliant | 173 |
|
$0.1440 / $0.5600 | Buy Now |
DISTI #
SML4760A-E3/61
|
TTI | Zener Diodes RECOMMENDED ALT SML4 pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$0.1370 / $0.1680 | Buy Now |
DISTI #
SML4760A-E3/61
|
TME | Diode: Zener, 1W, 68V, SMD, reel,tape, SMA, single diode, 5uA Min Qty: 5 | 0 |
|
$0.1340 / $0.2010 | RFQ |
DISTI #
SML4760A-E3/61
|
EBV Elektronik | Diode Zener Single 68V 5 1W 2Pin SMA TR (Alt: SML4760A-E3/61) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SML4760A-E3/61
SML4760A-E3/61 CAD Models
SML4760A-E3/61 Part Data Attributes
|
SML4760A-E3/61
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SML4760A-E3/61
Vishay Intertechnologies
Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW IMPEDANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 150 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 68 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 3.7 mA |
Alternate Parts for SML4760A-E3/61
This table gives cross-reference parts and alternative options found for SML4760A-E3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML4760A-E3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ4760A-TP | Micro Commercial Components | Check for Price | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN | SML4760A-E3/61 vs SMAJ4760A-TP |
SMAJ4760A | Microsemi Corporation | Check for Price | Zener Diode, 68V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AC, PLASTIC, SIMILAR TO DO-214AC, SMAJ, 2 PIN | SML4760A-E3/61 vs SMAJ4760A |
FM4760AW | Rectron Semiconductor | Check for Price | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SML4760A-E3/61 vs FM4760AW |
1SMA4760-T3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN | SML4760A-E3/61 vs 1SMA4760-T3 |
SMAJ4760A | Micro Commercial Components | Check for Price | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN | SML4760A-E3/61 vs SMAJ4760A |
SML4760A-E3/5A | Vishay Semiconductors | Check for Price | ZENER SGL 68V 5% 1W 2PIN SMA - Tape and Reel | SML4760A-E3/61 vs SML4760A-E3/5A |
1SMA4760-GT3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN | SML4760A-E3/61 vs 1SMA4760-GT3 |
SML4760A | Vishay Intertechnologies | Check for Price | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC PACKAGE-2 | SML4760A-E3/61 vs SML4760A |
SMAJ4760A-T | Micro Commercial Components | Check for Price | Zener Diode, | SML4760A-E3/61 vs SMAJ4760A-T |
SML4760A-E3/61 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for SML4760A-E3/61 is -40°C to 125°C, as per Vishay's general guidelines for storage and handling of semiconductor devices.
-
While the SML4760A-E3/61 is designed to operate in a wide range of temperatures, it's not recommended for use in high-humidity environments (> 80% RH) without proper protection, such as conformal coating or hermetic sealing, to prevent moisture-related failures.
-
The maximum allowable voltage for the SML4760A-E3/61 is 1.5 times the rated voltage (60V) for a short duration (< 1 second), but it's recommended to operate within the rated voltage to ensure long-term reliability.
-
To prevent electrostatic discharge (ESD) damage, handle the SML4760A-E3/61 with ESD-protective equipment, such as wrist straps, mats, and bags, and follow proper ESD handling procedures.
-
While the SML4760A-E3/61 is designed for general-purpose use, it's not optimized for high-frequency applications (> 100 kHz). For high-frequency applications, consider using a specialized device or consulting with a Vishay application engineer.