-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML4756A-E3/5A by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M0236
|
Newark | Zener Diode Do214 |Vishay SML4756A-E3/5A RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1620 / $0.2060 | Buy Now |
DISTI #
SML4756A-E3/5A
|
Avnet Americas | Diode Zener Single 47V 5% 1W 2-Pin SMA T/R - Tape and Reel (Alt: SML4756A-E3/5A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1315 / $0.1401 | Buy Now |
DISTI #
78-SML4756A-E3/5A
|
Mouser Electronics | Zener Diodes RECOMMENDED ALT SML4 RoHS: Compliant | 6513 |
|
$0.1370 / $0.4900 | Buy Now |
|
Quest Components | 4876 |
|
$0.1500 / $1.0000 | Buy Now | |
DISTI #
SML4756A-E3/5A
|
TTI | Zener Diodes RECOMMENDED ALT SML4 pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.1340 / $0.1420 | Buy Now |
DISTI #
SML4756A-E3/5A
|
EBV Elektronik | Diode Zener Single 47V 5 1W 2Pin SMA TR (Alt: SML4756A-E3/5A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML4756A-E3/5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SML4756A-E3/5A
Vishay Intertechnologies
Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW IMPEDANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 47 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5.5 mA |
This table gives cross-reference parts and alternative options found for SML4756A-E3/5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML4756A-E3/5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1SMA4756-GT3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN | SML4756A-E3/5A vs 1SMA4756-GT3 |
SML4756A | Vishay Intertechnologies | Check for Price | Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC PACKAGE-2 | SML4756A-E3/5A vs SML4756A |
1SMA4756T/R13 | PanJit Semiconductor | Check for Price | Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SML4756A-E3/5A vs 1SMA4756T/R13 |
1SMA4756-T3 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 47V V(Z), 5%, 1W | SML4756A-E3/5A vs 1SMA4756-T3 |
SML4756A | General Instrument Corp | Check for Price | Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, | SML4756A-E3/5A vs SML4756A |
SML4756A-E3/5A | Vishay Semiconductors | Check for Price | ZENER DIODE DO214-E3 | SML4756A-E3/5A vs SML4756A-E3/5A |
1SMA4756T/R7 | PanJit Semiconductor | Check for Price | Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SML4756A-E3/5A vs 1SMA4756T/R7 |
FM4756WA | Rectron Semiconductor | Check for Price | Zener Diode, 47V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SML4756A-E3/5A vs FM4756WA |
SMAJ4756A | Micro Commercial Components | Check for Price | Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN | SML4756A-E3/5A vs SMAJ4756A |
Store the components in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature range is -40°C to 100°C.
Handle the components by the body, avoiding touching the leads or electrical contacts. Use anti-static wrist straps, mats, or other ESD protection devices to prevent electrostatic discharge damage.
The maximum allowable voltage for the SML4756A-E3/5A is 5.5V. Exceeding this voltage may cause permanent damage to the component.
The SML4756A-E3/5A is rated for operation up to 150°C. However, it's essential to consider the derating curves and thermal management to ensure reliable operation in high-temperature applications.
Use a soldering iron with a temperature range of 200°C to 240°C. Apply a small amount of solder paste or flux to the leads, and solder for 2-3 seconds. Avoid overheating or applying excessive force, which can cause damage to the component.