Part Details for SML4755A-E3/5A by Vishay Semiconductors
Results Overview of SML4755A-E3/5A by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML4755A-E3/5A Information
SML4755A-E3/5A by Vishay Semiconductors is a Voltage Regulator Diode.
Voltage Regulator Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SML4755A-E3/5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SML4755A-E3/5A-ND
|
DigiKey | DIODE ZENER 43V 1W DO214AC Min Qty: 7500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1375 / $0.1476 | Buy Now |
Part Details for SML4755A-E3/5A
SML4755A-E3/5A CAD Models
SML4755A-E3/5A Part Data Attributes
|
SML4755A-E3/5A
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SML4755A-E3/5A
Vishay Semiconductors
ZENER SGL 43V 5% 1W 2PIN SMA - Tape and Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW IMPEDANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 70 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 43 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 6 mA |
Alternate Parts for SML4755A-E3/5A
This table gives cross-reference parts and alternative options found for SML4755A-E3/5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML4755A-E3/5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FM4755WA | Rectron Semiconductor | Check for Price | Zener Diode, 43V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SML4755A-E3/5A vs FM4755WA |
SMAJ4755A | Microsemi Corporation | Check for Price | Zener Diode, 43V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AC, PLASTIC, SIMILAR TO DO-214AC, SMAJ, 2 PIN | SML4755A-E3/5A vs SMAJ4755A |
1SMA4755-T3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN | SML4755A-E3/5A vs 1SMA4755-T3 |
SML4755A | General Instrument Corp | Check for Price | Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, | SML4755A-E3/5A vs SML4755A |
FM4755AW | Rectron Semiconductor | Check for Price | Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SML4755A-E3/5A vs FM4755AW |
1SMA4755-T3 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 43V V(Z), 5%, 1W | SML4755A-E3/5A vs 1SMA4755-T3 |
SMAJ4755A | Micro Commercial Components | Check for Price | Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN | SML4755A-E3/5A vs SMAJ4755A |
SMAJ4755AP | Micro Commercial Components | Check for Price | DIODE 43 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, PLASTIC, SMAJ, 2 PIN, Voltage Regulator Diode | SML4755A-E3/5A vs SMAJ4755AP |
SML4755A-E3/5A | Vishay Intertechnologies | Check for Price | Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, | SML4755A-E3/5A vs SML4755A-E3/5A |
SML4755A | Vishay Intertechnologies | Check for Price | Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC PACKAGE-2 | SML4755A-E3/5A vs SML4755A |