Part Details for SML4754-E3/5A by Vishay Intertechnologies
Results Overview of SML4754-E3/5A by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML4754-E3/5A Information
SML4754-E3/5A by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SML4754-E3/5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M0226
|
Newark | Zener Diode Do214 |Vishay SML4754-E3/5A RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1550 / $0.1970 | Buy Now |
DISTI #
SML4754-E3/5A
|
Avnet Americas | Diode Zener Single 39V 10% 1W 2-Pin SMA T/R - Tape and Reel (Alt: SML4754-E3/5A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1258 / $0.1338 | Buy Now |
DISTI #
78-SML4754-E3/5A
|
Mouser Electronics | Zener Diodes 39 Volt 1 Watt 10% RoHS: Compliant | 2009 |
|
$0.1310 / $0.5300 | Buy Now |
DISTI #
SML4754-E3/5A
|
TTI | Zener Diodes 39 Volt 1 Watt 10% pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.1280 / $0.1330 | Buy Now |
DISTI #
SML4754-E3/5A
|
EBV Elektronik | Diode Zener Single 39V 10 1W 2Pin SMA TR (Alt: SML4754-E3/5A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SML4754-E3/5A
SML4754-E3/5A CAD Models
SML4754-E3/5A Part Data Attributes
|
SML4754-E3/5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SML4754-E3/5A
Vishay Intertechnologies
Zener Diode, 39V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW IMPEDANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 39 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 10% | |
Working Test Current | 6.5 mA |
Alternate Parts for SML4754-E3/5A
This table gives cross-reference parts and alternative options found for SML4754-E3/5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML4754-E3/5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SML4754 | Vishay Intertechnologies | Check for Price | Zener Diode, 39V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC PACKAGE-2 | SML4754-E3/5A vs SML4754 |
SML4754-E3/5A | Vishay Semiconductors | Check for Price | ZENER SGL 39V 10% 1W 2PIN SMA - Tape and Reel | SML4754-E3/5A vs SML4754-E3/5A |
SML4754-E3/5A Frequently Asked Questions (FAQ)
-
The recommended storage condition for SML4754-E3/5A is in a dry, cool place, away from direct sunlight, with a temperature range of -40°C to 100°C and relative humidity below 80%.
-
Yes, the SML4754-E3/5A is suitable for high-reliability applications due to its high-quality materials, robust design, and rigorous testing procedures. However, it's essential to follow proper design, manufacturing, and testing guidelines to ensure the component meets the required reliability standards.
-
To prevent damage, handle the SML4754-E3/5A by the body, avoiding touching the leads or electrical contacts. Use anti-static wrist straps, mats, or other ESD protection methods to prevent electrostatic discharge damage. Avoid bending, flexing, or twisting the leads, and ensure proper cleaning and drying before installation.
-
The maximum allowable voltage derating for the SML4754-E3/5A is typically 80% of the rated voltage. However, it's recommended to consult the datasheet and application notes for specific derating guidelines, as excessive derating may affect the component's performance and reliability.
-
The SML4754-E3/5A is rated for operation up to 150°C. However, it's essential to consider the component's power dissipation, thermal resistance, and surrounding environment to ensure reliable operation. Consult the datasheet and application notes for specific guidelines on high-temperature operation.