Part Details for SML4744A by General Instrument Corp
Results Overview of SML4744A by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML4744A Information
SML4744A by General Instrument Corp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SML4744A
SML4744A CAD Models
SML4744A Part Data Attributes
|
SML4744A
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
SML4744A
General Instrument Corp
Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Knee Impedance-Max | 700 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 17 mA |
Alternate Parts for SML4744A
This table gives cross-reference parts and alternative options found for SML4744A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML4744A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1SMA4744T/R13 | PanJit Semiconductor | Check for Price | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SML4744A vs 1SMA4744T/R13 |
SMAJ4744AE3/TR13 | Microchip Technology Inc | Check for Price | Zener Diode, 15V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AC | SML4744A vs SMAJ4744AE3/TR13 |
SMAJ4744AP | Micro Commercial Components | Check for Price | DIODE 15 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, PLASTIC, SMAJ, 2 PIN, Voltage Regulator Diode | SML4744A vs SMAJ4744AP |
SML4744A-E3/5A | Vishay Semiconductors | Check for Price | Diode Zener Single 15V 5% 1W 2-Pin SMA T/R | SML4744A vs SML4744A-E3/5A |
1SMA4744-T3 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 15V V(Z), 5%, 1W | SML4744A vs 1SMA4744-T3 |
FM4744AW | Rectron Semiconductor | Check for Price | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SML4744A vs FM4744AW |
1SMA4744-GT3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN | SML4744A vs 1SMA4744-GT3 |