Part Details for SML4740A by General Instrument Corp
Results Overview of SML4740A by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML4740A Information
SML4740A by General Instrument Corp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SML4740A
SML4740A CAD Models
SML4740A Part Data Attributes
|
SML4740A
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
SML4740A
General Instrument Corp
Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Knee Impedance-Max | 700 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |
Alternate Parts for SML4740A
This table gives cross-reference parts and alternative options found for SML4740A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML4740A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SML4740A-E3/61 | Vishay Intertechnologies | $0.1972 | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, | SML4740A vs SML4740A-E3/61 |
SML4740A-E3/61 | Vishay Semiconductors | Check for Price | SML4728 to SML4764A Surface Mount Zener Diodes | SML4740A vs SML4740A-E3/61 |
1SMA4740T/R13 | PanJit Semiconductor | Check for Price | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SML4740A vs 1SMA4740T/R13 |
SML4740A | Vishay Intertechnologies | Check for Price | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC PACKAGE-2 | SML4740A vs SML4740A |
SML4740A-E3/5A | Vishay Semiconductors | Check for Price | ZENER SGL 10V 5% 1W 2PIN DO-214AC - Tape and Reel | SML4740A vs SML4740A-E3/5A |
FM4740AW | Rectron Semiconductor | Check for Price | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SML4740A vs FM4740AW |
SML4740A-E3/5A | Vishay Intertechnologies | Check for Price | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, | SML4740A vs SML4740A-E3/5A |